|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-S5LS20216ASPGEQ1
Manufacturer Part #:

S5LS20216ASPGEQQ1

Manufacturer:

Description:
ARM Microcontrollers - MCU ARM Cortex-R4F Flash MCU
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: LQFP-144
Core: ARM Cortex R4F
Data Bus Width: 32 bit/16 bit
Maximum Clock Frequency: 140 MHz
Program Memory Size: 2 MB
Data RAM Size: 160 kB
Analog Supply Voltage: 3.3 V
ADC Resolution: 12 bit
Operating Supply Voltage: 1.5 V
Maximum Operating Temperature: + 125 C
Processor Series: Hercules TMS570
Packaging: Tray
Brand: Texas Instruments
Data RAM Type: RAM
I/O Voltage: 3.3 V
Interface Type: CAN, LIN, UART
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 20 Channel
Number of I/Os: 68 I/O
Product: MCU
Program Memory Type: Flash
Series: TMS570LS20216
Factory Pack Quantity: 60
Supply Voltage - Max: 1.65 V
Supply Voltage - Min: 1.35 V
Tradename: Hercules
Watchdog Timers: Watchdog Timer
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
TPS71533DCKR LDO Voltage Regulators 25,720
TL494CDR Switching Controllers 4,215
TPS51100DGQ Power Management Specialized 611
SN74LVC32APWR Logic Gates 4,518
ImageMfr. Part #DescriptionStock 
PL-USB-BLASTER-RCN Programmer Accessories 115
C0805C476M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,434
B82789C0104N002 Common Mode Filters / Chokes 30,512
FT230XQ-R USB Interface IC 65,545
502225-0801 Automotive Connectors 5,683
MAX9924UAUB+ Sensor Interface 5,292
LM22670MR-5.0/NOPB Voltage Regulators - Switching Regulators 763
CONSMA014 RF Connectors / Coaxial Connectors 264
TJA1080ATS/2/T,118 Interface - Specialized 1,003
TPS70448PWP LDO Voltage Regulators 66
Real Time Availability
Stock:
1,186 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$36.31
5:
$35.50
10:
$33.88
25:
$32.27
50:
$30.28
100:
$29.28
250:
$26.89

To add to a project, please Log In.

196834414 145376927 101692879 172319498 143458293 101220422 147595345 119490720 130844346 197847692 188561861 147914401 173199303 171773735