Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-RI-TRP-RE2B-30
Manufacturer Part #:

RI-TRP-RE2B-30

Manufacturer:

Description: RFID Transponders 32mm Glass Transp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: RFID Transponders
RoHS: RoHS Compliant Details
Memory Size: 64 bit
Operating Temperature Range: - 25 C to + 70 C
Package / Case: RFIDT-0
Packaging: Reel
Frequency: 134.2 kHz
Function: Read Only
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1600
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1,600: $1.95
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.95
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RI-STU-251B-30
RF Modules Series 2000 Reader S251B
Texas Instruments
1: $702.21

111401718 113268078 189957546 119218353