|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-RI-I03-114A-01
Manufacturer Part #:

RI-I03-114A-01

Manufacturer:

Description:
RFID Transponders Tag-it HF-I Standard Inlays
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: RFID Transponders
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Memory Size: 256 bit
Operating Frequency: 13.56 MHz
Operating Temperature Range: - 25 C to + 70 C
Mounting Style: SMD/SMT
Package / Case: RFIDN
Packaging: Reel
Function: Read/Write
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Series: RI-I03-114A-01
Factory Pack Quantity: 5000
Tradename: Tag-it
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 954
MSP-EXP430G2 Development Boards & Kits - MSP430 2,004
SN7404N Inverters 1,780
TPS79318DBVR LDO Voltage Regulators 4,389
OPA277UA Precision Amplifiers 419
CD74HC14M Inverters 2,860
ImageMfr. Part #DescriptionStock 
PMEG1201AESFYL Schottky Diodes & Rectifiers 16,440
RF-HDT-DVBE-N2 RFID Transponders 1,979
RI-I16-112A-03 RFID Transponders 2,073
RI-I02-112A-03 RFID Transponders 579
RI-I17-112A-03 RFID Transponders 18
RI-I11-114B-01 RFID Transponders 23
RI-I02-114A-S1 RFID Transponders 672
Real Time Availability
Stock:
665 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 665 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.39
10:
$1.19
100:
$0.914
500:
$0.808
$0.638
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.563
$0.542
$0.509
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

111401718 118245493 127196762 186280477 119218353