|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-RI-ACC-T006-00
Manufacturer Part #:

RI-ACC-T006-00

Manufacturer:

Description:
Enclosures, Boxes, & Cases Plastic Carrier for 32mm Glass Transp
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Enclosures, Boxes, & Cases
RoHS: No
Brand: Texas Instruments
Material: Polypropylene
Product: Cases
Type: Transponder
Width: 21 mm
Height: 340.87 mm
IP Rating: IP50
Color: Black
Cover Color: Black
Features: Special design and snap-in mechanism
Packaging: Bulk
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 16 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.62
10:
$1.43
25:
$1.29
50:
$1.20
100:
$1.13
250:
$0.968
500:
$0.855
750:
$0.747
$0.563

To add to a project, please Log In.

000000001