|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-RI-ACC-ATI2-00
Manufacturer Part #:

RI-ACC-ATI2-00

Manufacturer:

Description:
Antenna Development Tools 2000 Antenna Tuning Indicator
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Antenna Development Tools
RoHS: RoHS Compliant By Exemption Details
Brand: Texas Instruments
Product: Antenna Tuning Indicators
Tool Is For Evaluation Of: RI-RFM-007B, RI-RFM-104B
Frequency: 134.2 kHz
Dimensions: 72 mm x 50 mm x 26 mm
For Use With: RI-RFM-104B, RI-RFM-007B, RI-STU-MB2A, RI-STU-MB6A
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADM2682EBRIZ Digital Isolators 936
CSD17308Q3 MOSFET 7,358
SESD0802Q4UG-0020-090 TVS Diodes - Transient Voltage Suppressors 22,374
ICM7555IPAZ Timers & Support Products 5,705
53398-1471 Headers & Wire Housings 1,166
IR25602STRPBF Gate Drivers 2,450
IPP60R199CP MOSFET 613
DC37P064TXLF D-Sub Standard Connectors 174
GRM1555C1E751JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,778
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$176.47

To add to a project, please Log In.

153566726 147914401 192564755 197847692 178763473 199782503