|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
868-RDK-IDM-L35
Manufacturer Part #:

RDK-IDM-L35

Manufacturer:

Description:
Display Development Tools 3.5" STELLARIS INT REF DESIGN KIT
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Display Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Design Kits
Tool Is For Evaluation Of: LM3S1958
Interface Type: Serial
Operating Supply Voltage: 5 V
Description/Function: Stellaris 3.5-inch Landscape Intelligent Display Module RDK
For Use With: MDL-IDM-L35
Packaging: Bulk
Factory Pack Quantity: 1
Tradename: Stellaris
Viewing Area: 3.5 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

189246288 115082979 122607857 153566726 178763473 199782503