Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-RC4558IPE4
Manufacturer Part #:

RC4558IPE4

Manufacturer:

Description: Operational Amplifiers - Op Amps Dual General-Purpose Op Amp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 2
Common Mode Rejection Ratio (Min): 70 dB
Input Offset Voltage: 6 mV
Input Bias Current (Max): 500 nA
Operating Supply Voltage: 10 V to 30 V, +/- 5 V to +/- 15 V
Mounting Style: Through Hole
Package / Case: PDIP-8
Slew Rate: 1.7 V/us
Shutdown: No
Maximum Operating Temperature: + 85 C
Packaging: Tube
Amplifier Type: General Purpose Amplifier
Gain Bandwidth Product: 3 MHz
Maximum Dual Supply Voltage: +/- 15 V
Minimum Dual Supply Voltage: +/- 5 V
Minimum Operating Temperature: - 40 C
Series: RC4558
Factory Pack Quantity: 50
Supply Current: 5.6 mA
Technology: Bipolar
Voltage Gain dB: 109.54 dB
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-RC4558P RC4558P TUBE 18,174 Can Ship Immediately $0.16 1
595-RC4558PE4 RC4558PE4 TUBE 3,194 Can Ship Immediately $0.34 1
595-RC4558IP RC4558IP TUBE 1,959 Can Ship Immediately $0.16 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,312 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.34
  10: $0.288
  100: $0.156
  1,000: $0.108
  5,000: $0.101
  10,000: $0.094
  25,000: $0.086
  50,000: $0.083
  100,000: $0.08

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.73
TL072ACP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.71
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
CD4051BE
Multiplexer Switch ICs 8-Channel Analog
Texas Instruments
1: $0.27
TL071CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.32
RC4558P
Operational Amplifiers - Op Amps High Preformance
Texas Instruments
1: $0.16
NJM4558D
Operational Amplifiers - Op Amps Dual High Gain
NJR
1: $0.33
1825093-2
IC & Component Sockets 8P CLOSED FRAME GOLD
TE Connectivity
1: $0.42
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
OPA2134PAG4
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.05
LM337T
Linear Regulators - Standard 1.5A Neg Adj Vol Reg
Fairchild Semiconductor
1: $0.69
BC550CBU
Transistors Bipolar - BJT NPN 45V 100mA HFE/800
Fairchild Semiconductor
1: $0.05
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.06
UPW1H010MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.25
271-4.7K-RC
Metal Film Resistors - Through Hole 4.7Kohms 1% 50 ...
Xicon
1: $0.13
TC7660SCPA
Charge Pumps High Voltage
Microchip Technology
1: $1.13
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
2N3904
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.36
RV16AF-10-15R1-B500K
Potentiometers Linear B500K Solder Lugs
Alpha (Taiwan)
1: $1.38

0000000015-1011-9falseAlternative Packaging