Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-PT79SR105H
Manufacturer Part #:

PT79SR105H

Manufacturer:

Description: DC/DC Converters -5Vout 1.5A Wide-Inp Neg Step-Down ISR
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Non-Isolated / POL
Input Voltage Range: - 9 V to - 30 V
Number of Outputs: 1
Output Voltage (Channel 1): 5 V
Output Current (Channel 1): 1.5 A
Mounting Style: Through Hole
Package / Case Size: SIP-3 Module
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tube
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
06035C104K4T2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.45
TL431BQLPR
Voltage & Current References Adjustable Precision ...
Texas Instruments
1: $0.43
25AA320A-I/P
EEPROM 32K 4KX8 1.8V SER EE IND
Microchip Technology
1: $0.75
AI-2429-TWT-R
Audio Indicators & Alerts 12V 1000dBA 2900Hz
PUI Audio
1: $3.42
DS1553W-120+
Real Time Clock 64kB NV RAM Timekeeper
Maxim Integrated
1: $31.49
LVR03R0100FE70
Wirewound Resistors - Through Hole .01ohms 1% 3wat ...
Vishay/Dale
1: $1.31
74LV08D,118
Logic Gates QUAD 2-INPUT AND
NXP Semiconductors
1: $0.36
MC74HC04ADTR2G
Inverters 2-6V CMOS Hex
ON Semiconductor
1: $0.23
MBR1660-E3/45
Schottky Diodes & Rectifiers 16 Amp 60Volt Single
Vishay Semiconductors
1: $1.16
CB3LV-3I-48M0000
Standard Clock Oscillators 48.0MHz 3.3V -40C +85C
CTS Electronic Components
1: $1.48
35106
Terminals TERMINAL PIDG R 16-1
TE Connectivity / AMP
1: $0.31
UHE1V221MPD6
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.50
CRCW2512150KJNEG
Thick Film Resistors - SMD 1watt 150Kohms 5%
Vishay/Dale
1: $0.39
SML4742-E3/61
Zener Diodes 12 Volt 1.0W 10%
Vishay Semiconductors
1: $0.26
STW45NM50FD
MOSFET N-Ch 500 Volt 45 Amp FDMesh
STMicroelectronics
1: $9.63

116711328