Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-PT78ST112H
Manufacturer Part #:

PT78ST112H

Manufacturer:

Description: DC/DC Converters 12Vout 1.5A Wd-Inp Pos Step-Down ISR
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Non-Isolated / POL
Output Power: 18 W
Input Voltage Range: 16 V to 38 V
Number of Outputs: 1
Output Voltage (Channel 1): 12 V
Output Current (Channel 1): 1.5 A
Mounting Style: Through Hole
Package / Case Size: SIP-3 Module
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tube
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
MAX232CPE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $3.65
LM340T-5.0/NOPB
Linear Regulators - Standard 3-TERMINAL POS REG
Texas Instruments
1: $1.18
ST485EBDR
Buffers & Line Drivers Hi-Spd Lo Pwr Trans
STMicroelectronics
1: $1.74
DG408DQ-T1-E3
Multiplexer Switch ICs Single 8:1, 3-bit Multiplex ...
Vishay/Siliconix
1: $2.91
TQ2SA-5V
Low Signal Relays - PCB 2A 5VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $3.45
70543-0003
Headers & Wire Housings VERTICAL HDR 4P single row
Molex
1: $1.03
TPSC107K010R0200
Tantalum Capacitors - Solid SMD 100uF 10V 10% L ES ...
AVX
1: $2.45
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
CRD16RM0CB
Coded Rotary Switches HEX FLUSH ACT PC
C&K Components
1: $6.06
87437-0443
Headers & Wire Housings 4 CKT 1.5mm HDR. Vert. SMT
Molex
1: $0.88
UHE-15/2000-D24-C
DC/DC Converters 30W 24V to 15V 2A
Murata Power Solutions
1: $66.30
70543-0001
Headers & Wire Housings VERTICAL HDR 2P single row
Molex
1: $0.88
PIC16F876-20/SP
8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O
Microchip Technology
1: $6.80
MAX532AEWE+
Digital to Analog Converters - DAC 12-Bit 2Ch Prec ...
Maxim Integrated
1: $31.95
01530008Z
Fuse Holders Inline Vertical Mount
Littelfuse
1: $2.69
N3793-6302RB
Headers & Wire Housings 10P STRT LONG PIN SOLDER T ...
3M Electronic Solutions Division
1: $1.39
598-8170-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.09
1-390261-1
IC & Component Sockets 6P ECONOMY TIN
TE Connectivity / AMP
1: $0.19
Q2-F4X-3/4-01-QB48IN-5
Heat Shrink Tubing and Sleeves 3/4 48IN 5PC BAG BL ...
Qualtek
1: $27.34

116711328