Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-PT78ST108S
Manufacturer Part #:

PT78ST108S

Manufacturer:

Description: DC/DC Converters 8Vout 1.5A Wide-Inpt Pos Step-Down ISR
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Non-Isolated / POL
Output Power: 12 W
Input Voltage Range: 12 V to 38 V
Number of Outputs: 1
Output Voltage (Channel 1): 8 V
Output Current (Channel 1): 1.5 A
Mounting Style: Through Hole
Package / Case Size: SIP-3 Module
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tube
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
2N6661
MOSFET 90V 4Ohm
Supertex
1: $28.04
TPS3808G01MDBVTEP
Supervisory Circuits EP Low Quies Crnt Progr Delay ...
Texas Instruments
1: $3.60
MAX1968EUI+
Power Driver ICs Power Driver for Peltier TEC Modu ...
Maxim Integrated
1: $22.41
MCS1632R010FER
Current Sense Resistors - SMD 1W 0.01 ohm 1%
Ohmite
1: $0.35
K105M20X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 1uF 50 ...
Vishay/BC Components
1: $1.31
FDD4141
MOSFET -40V P-Channel PowerTrench
Fairchild Semiconductor
1: $0.81
SN65HVD3082EDGKR
RS-485 Interface IC Low-Power RS-485 Transceiver
Texas Instruments
1: $2.83
AC164110
Sockets & Adapters RJ-11 to ICSP Adapt
Microchip Technology
1: $12.00
UMK325BJ106MM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.96
CY7C68013A-56PVXI
8-bit Microcontrollers - MCU EZ USB FX2LP LO PWR L ...
Cypress Semiconductor
1: $25.54
EEU-FC1V101
Aluminum Electrolytic Capacitors - Leaded 100uF 35 ...
Panasonic Electronic Components
1: $0.40
CDCLVC1102PW
Clock Buffer Lo Jitter,1:2 LVCMOS Fan-out Clock Bu ...
Texas Instruments
1: $2.67
MC74HC4046ADG
Phase Locked Loops - PLL 3-6V 10 LSTTL Loads
ON Semiconductor
1: $0.58
TLV3701IP
Comparator ICs Single Nanopower Push-Pull Comparat ...
Texas Instruments
1: $1.52
LM4040AIM3-4.1+T
Voltage & Current References uPower Shunt V-Ref w/ ...
Maxim Integrated
1: $1.88
REF02CSA+
Voltage & Current References 5V Precision Voltage ...
Maxim Integrated
1: $2.99
ABM10-25.000MHZ-E20-T
Crystals +/-20ppm 25MHZ
ABRACON
1: $1.95
NDS6S2412C
DC/DC Converters 24Vin 12Vout 0.5A 6W
Murata Power Solutions
1: $20.03
TPSA225K016R1800
Tantalum Capacitors - Solid SMD 16V 2.2uF CASE A
AVX
1: $1.01
ELL-VGG220M
Fixed Inductors 22UH SHIELDED COIL CHOKE
Panasonic Electronic Components
1: $0.34

116711328