Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-PT78NR112S
Manufacturer Part #:

PT78NR112S

Manufacturer:

Description: DC/DC Converters -12Vout 0.4A Wide-In + to - Voltage ISR
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Non-Isolated / POL
Output Power: 4.8 W
Input Voltage Range: 7 V to 18 V
Number of Outputs: 1
Output Voltage (Channel 1): - 12 V
Output Current (Channel 1): 0.4 A
Mounting Style: Through Hole
Package / Case Size: SIP-3 Module
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tube
Factory Pack Quantity: 25
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-PT78NR112ST PT78NR112ST TUBE Not Available $21.90 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $2.42
TS3A44159PWR
Analog Switch ICs 0.2Ohm Quad SPDT Analog Switch
Texas Instruments
1: $0.90
RTN150
LED Mounting Hardware RING MOUNTING
VCC
1: $0.13
161-MJ355W-EX
Phone Connectors PHONE 3.5MM STEREO
Kobiconn
1: $1.51
DF22A-1012SCF
Power to the Board Contact SKT 1 POS Cr ST Cable M ...
Hirose Connector
1: $0.54
MAX6143AASA50+
Voltage & Current References High-Precision Voltag ...
Maxim Integrated
1: $6.64
SMAJ12CA-TR
TVS Diodes - Transient Voltage Suppressors 400W 12 ...
STMicroelectronics
1: $0.26
CD74AC08E
Logic Gates Quad 2-Input AND Gates
Texas Instruments
1: $0.62
08055C154K4T2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.39
SN74LVC2G08DCUT
Logic Gates Dual 2 Input Pos AND Gate
Texas Instruments
1: $0.96
RC0805FR-0713K3L
Thick Film Resistors - SMD 13.3K OHM 1%
Yageo
5000: $0.00
LPC036CTP
LED Light Pipes Round Lightpipe 0.36" Clear
VCC
1: $0.39
FH19SC-16S-0.5SH(05)
FFC & FPC Connectors 0.5MM 16 POS R/A SMT FFC/FPC ...
Hirose Connector
1: $1.72

116711328Alternative Packaging