Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-PT78HT205V
Manufacturer Part #:

PT78HT205V

Manufacturer:

Description: DC/DC Converters 5Vout 2A Wide-Inpt Pos Step-Down ISR
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Non-Isolated / POL
Output Power: 10 W
Input Voltage Range: 9 V to 28 V
Number of Outputs: 1
Output Voltage (Channel 1): 5 V
Output Current (Channel 1): 2 A
Mounting Style: Through Hole
Package / Case Size: SIP-3 Module
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tube
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
GRM31CR71H105KA61L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.30
MAX202CPE+
RS-232 Interface IC 5V RS-232 Tcvr w/0.1uF Externa ...
Maxim Integrated
1: $3.65
STTH1210DI
Rectifiers Ultrafast recovery high voltage diode
STMicroelectronics
1: $2.44
DCP010512DBP
DC/DC Converters Mini 1W Iso Unreg DC/DC Converter
Texas Instruments
1: $12.03
4616-6000
Headers & Wire Housings 16P OPEN END PLUG IDC SHRO ...
3M Electronic Solutions Division
1: $5.24
2474R-19L
Fixed Inductors 33 uH
API Delevan
1: $6.09
5557969-1
Ethernet & Telecom Connectors 8 PCB TOP ENTRY
TE Connectivity / AMP
1: $1.49
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
SN75155D
RS-232 Interface IC Line Driver & Rec
Texas Instruments
1: $1.10
SN74HCT541DWR
Buffers & Line Drivers Octal Buff/Line Drvr W/3-St ...
Texas Instruments
1: $0.32
CA-301 20.0000M-C:PBFREE
Crystals 20MHz 18pF 30ppm -20C +70C
Epson Toyocom
1: $0.83
1812L150/24MR
Resettable Fuses 24V 1.5A-HD 40A MAX
Littelfuse
1: $0.50
SN74AHC74DR
Flip Flops Dual w/Clear Preset
Texas Instruments
1: $0.57
SN74AHC08DRG4
Logic Gates Quadruple 2-Input Positive-AND Gates
Texas Instruments
1: $0.57
EEE-FK1H101GP
Aluminum Electrolytic Capacitors - SMD Al Lytic Ca ...
Panasonic Electronic Components
1: $0.91
MMBF170LT1G
MOSFET 60V 500mA N-Channel
ON Semiconductor
1: $0.34
TDE1737DP
Motor / Motion / Ignition Controllers & Drivers IN ...
STMicroelectronics
1: $4.07
SK101M035ST
Aluminum Electrolytic Capacitors - Leaded 35V 100u ...
Cornell Dubilier
1: $0.60
RXJ101M1EBK-0811P
Aluminum Electrolytic Capacitors - Leaded 25V 100u ...
Lelon
1: $0.53
WDU24-500
Plug-In AC Adapters 120VAC to 24VDC 0.5A 18W
Triad Magnetics
1: $9.93

116711328