Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-PT5101A
Manufacturer Part #:

PT5101A

Manufacturer:

Description: DC/DC Converters 5Vout 1A Wide Inpt Pos Step-Down ISR
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Non-Isolated / POL
Output Power: 5 W
Input Voltage Range: 9 V to 38 V
Number of Outputs: 1
Output Voltage (Channel 1): 5 V
Output Current (Channel 1): 1 A
Mounting Style: Through Hole
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tube
Factory Pack Quantity: 35
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
XBP24-AUI-001
Zigbee / 802.15.4 Modules 2.4Ghz XBee-PRO 256000 B ...
Digi International
1: $32.00
VNC1L-1A-REEL
USB Interface IC USB Vinculum Host /Dev Ctrl IC LQ ...
FTDI
1: $10.90
G6A-234P-ST-US-DC24
Low Signal Relays - PCB ThruHole Sealed 1A DPDT 24 ...
Omron Electronics
1: $4.18
1803426
Pluggable Terminal Blocks 3.81 2P HEADER 180D
Phoenix Contact
1: $0.62
1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Phoenix Contact
1: $1.20
XT09-SI
RF Modules 900MHz - XTend
Digi International
1: $179.00
1803442
Pluggable Terminal Blocks 3.81 4P HEADER 180D
Phoenix Contact
1: $1.31
T491D107M016AT
Tantalum Capacitors - Solid SMD 100uF 16V 20% D
Kemet
1: $1.49
1803468
Pluggable Terminal Blocks 3.81 6P HEADER 180D
Phoenix Contact
1: $1.89
70543-0001
Headers & Wire Housings VERTICAL HDR 2P single row
Molex
1: $0.88
74HC573N,652
Latches OCT D LATCH INV 3ST
NXP Semiconductors
1: $0.94
1826979
Pluggable Terminal Blocks 3.81 2P PLUG 270DEG
Phoenix Contact
1: $1.95
1826995
Pluggable Terminal Blocks 3.81 4P PLUG 270DEG
Phoenix Contact
1: $3.87
1827017
Pluggable Terminal Blocks 3.81 6P PLUG 270DEG
Phoenix Contact
1: $5.84
SS22SDP2
Slide Switches DPDT ON-NONE-ON TOP SILVER CONTACT
NKK Switches
1: $1.16
AD1224HB-F51-LF
Fans 120mm 24VDC 104.8CFM
ADDA
1: $23.70
C1210C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.14
22-28-4033
Headers & Wire Housings 3CKT STRAIGHT HEADER
Molex
1: $0.29
ABL-4.000MHZ-B2
Crystals +/-20ppm 4MHZ FUNDAMENTAL
ABRACON
1: $0.39
DO061A
Solid State Relays - PCB Mount PCB Mini-SIP SSR 60 ...
Crydom
1: $20.13

1167113285-9999-6false