|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-PGA280AIPW
Manufacturer Part #:

PGA280AIPW

Manufacturer:

Description:
Special Purpose Amplifiers Zero Drift HV Progr. Gain Amp
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Special Purpose Amplifiers
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Amplifier Type: PGA
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 6 MHz
CMRR - Common Mode Rejection Ratio: 140 dB
Ib - Input Bias Current: 2 nA
Vos - Input Offset Voltage: 15 uV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 10 V
Operating Supply Current: 3 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-24
Packaging: Tube
en - Input Voltage Noise Density: 20 nV/sqrt Hz
Gain Error: 0.15 %
Gain V/V: 128 V/V
Product: Special Purpose Amplifiers
Series: PGA280
SR - Slew Rate: 1 V/us
Factory Pack Quantity: 60
Vcm - Common Mode Voltage: +/- 15.5 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-PGA280AIPWR PGA280AIPWR Reel In Stock $6.21 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 753
DP83848IVV/NOPB Ethernet ICs 7,384
TPS7A3001DGNR LDO Voltage Regulators 3,606
ADS1258IRTCT Analog to Digital Converters - ADC 374
SN74LVC244APWR Buffers & Line Drivers 10,019
ADS1259BIPW Analog to Digital Converters - ADC 278
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,922
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,310
ADM3053BRWZ CAN Interface IC 1,056
TJA1050T/CM,118 CAN Interface IC 11,698
ADR431BRMZ Voltage References 1,044
ADS1259BIPW Analog to Digital Converters - ADC 278
0154.125DR Surface Mount Fuses 2,521
MAX9939AUB+ Special Purpose Amplifiers 2,695
ADS1259IPW Analog to Digital Converters - ADC 122
204-0006-01 PCBs & Breadboards 97
Real Time Availability
Stock:
597 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.49
10:
$6.77
25:
$6.26
50:
$5.98
100:
$5.60
250:
$5.35
500:
$4.88
$3.93

To add to a project, please Log In.

144246395 146345411 197847692 147914401 121307804Alternative Packaging