|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-PGA2505IDB
Manufacturer Part #:

PGA2505IDB

Manufacturer:

Description:
Microphone Preamplifiers Dig-Controlled Micro phone Preamp
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Microphone Preamplifiers
RoHS: RoHS Compliant Details
Available Set Gain: 9 dB to 60 dB
Number of Channels: 1 Channel
THD plus Noise: 0.0006 %
Vos - Input Offset Voltage: 1 mV
Maximum Input Resistance: 9200 Ohms
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SSOP-24
Packaging: Tube
Brand: Texas Instruments
Class: Other
Development Kit: PGA2505EVM
Input Voltage Range - Max: 5.25 V
Operating Supply Current: 30 mA
Product: Microphone Preamplifiers
Series: PGA2505
Factory Pack Quantity: 60
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-PGA2505IDBR PGA2505IDBR Reel Non-Stocked Lead-Time 6 Weeks $5.56 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
OPA1632D Audio Amplifiers 758
PCM4204PAPT Audio A/D Converter ICs 156
OPA1611AID Audio Amplifiers 406
SN74LVC1G07DBVR Buffers & Line Drivers 13,826
ImageMfr. Part #DescriptionStock 
A000057 Development Boards & Kits - AVR 644
G120B-SM-373 System-On-Modules - SOM 520
RAPC712X DC Power Connectors 5,873
NC3MBH XLR Connectors 2,777
NHD-5.0-800480TF-ATXL#-CTP TFT Displays & Accessories 174
NC3FAH2 XLR Connectors 3,626
NC3FBH2 XLR Connectors 3,229
LD1117S33TR LDO Voltage Regulators 9,392
LD1117S50TR LDO Voltage Regulators 7,856
MCP130T-270I/TT Supervisory Circuits 5,154
Real Time Availability
Stock:
160 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.24
10:
$10.33
25:
$9.80
50:
$9.53
100:
$8.72
250:
$8.03
500:
$7.76
750:
$7.49
$6.69

To add to a project, please Log In.

1135244807 118420566 113688975 165931361 147914401 160518088 142906899 197847692 134507399 137929253Alternative Packaging