|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-PGA205AUG4
Manufacturer Part #:

PGA205AUG4

Manufacturer:

Description:
Instrumentation Amplifiers Programmable Gain Instrumentation Amp
Lifecycle:
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS: RoHS Compliant Details
3 dB Bandwidth: 1 MHz
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: -
SR - Slew Rate: 0.3 V/us
CMRR - Common Mode Rejection Ratio: 95 dB
Ib - Input Bias Current: 2 nA
Vos - Input Offset Voltage: 50 uV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 9 V
Operating Supply Current: 7.5 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Packaging: Tube
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 15 nV/sqrt Hz
Gain Error: 0.024 %
Gain V/V: 1 V/V, 2 V/V, 4 V/V, 8 V/V
Product: Operational Amplifiers
Series: PGA205
Shutdown: No Shutdown
Factory Pack Quantity: 40
Topology: Voltage Feedback
Vcm - Common Mode Voltage: +/- 10.5 V
Unit Weight: 0.014829 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-PGA205AU PGA205AU Tube In Stock $16.44 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 40
Multiples: 40
Pricing (USD)
40:
$14.33
80:
$13.93
120:
$12.76
280:
$11.74
520:
$11.35
760:
$10.96
$9.78
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Instrumentation Amplifiers Programmable Gain Instrumentation Amp

To add to a project, please Log In.

116827372 121307804 143326549 1479144015-1011-9falseAlternative Packaging