|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-PCM5102AQPWRQ1
Manufacturer Part #:

PCM5102AQPWRQ1

Manufacturer:

Description:
Audio D/A Converter ICs 2VRMS DirectPath Audio Stereo DAC
Mouser Online Catalog Page 460, Mouser Online Catalog
PDF Page 460, PDF Catalog Page
PCM5102AQPWRQ1 Datasheet PCM5102AQPWRQ1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS: RoHS Compliant Details
Number of Converters: 2 Converter
Resolution: 32 bit
Interface Type: 3-Wire
Sampling Rate: 384 kS/s
SNR - Signal to Noise Ratio: 112 dB
Number of DAC Outputs: 2 Output
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Packaging: Reel
Brand: Texas Instruments
Dynamic Range dB: 112 dB
Number of Channels: 1 Channel
Number of DACs: 2 DAC
Operating Supply Current: 10 uA
Output Voltage: 2.1 V
Pd - Power Dissipation: 187 mW
Product: Audio DACs
Series: PCM5102A-Q1
Factory Pack Quantity: 2000
THD plus Noise: - 93 dB
Tradename: DirectPath
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS62110RSAT Voltage Regulators - Switching Regulators 2,336
35RASMT4BHNTRX Phone Connectors 13,535
TPS62740DSST Voltage Regulators - Switching Regulators 2,059
CP2114-B01-GM I/O Controller Interface IC 513
CRCW0402100RFKED Thick Film Resistors - SMD 789,209
CRCW06031K00FKEA Thick Film Resistors - SMD 651,482
CRCW060310K0FKEA Thick Film Resistors - SMD 904,306
LP3990MF-3.3/NOPB LDO Voltage Regulators 9,018
TPA2008D2PWPR Audio Amplifiers 1,935
CRCW0603100KFKEA Thick Film Resistors - SMD 299,426
Real Time Availability
Stock:
1,499 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$6.36
10:
$5.71
25:
$5.33
50:
$5.04
100:
$4.68
250:
$4.44
500:
$3.98
$3.00
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$3.00
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

106417213 185645616 188561861 143621404 147914401 178283538 140635113 144552966 174409134 142906899 151134211 155579654 197847692