|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-PCM5101AQPWRQ1
Manufacturer Part #:

PCM5101AQPWRQ1

Manufacturer:

Description:
Audio D/A Converter ICs 2VRMS DirectPath Audio Stereo DAC
Lifecycle:
New At Mouser
Mouser Online Catalog Page 460, Mouser Online Catalog
PDF Page 460, PDF Catalog Page
PCM5101AQPWRQ1 Datasheet PCM5101AQPWRQ1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS: RoHS Compliant Details
Number of Converters: 2 Converter
Resolution: 32 bit
Interface Type: 3-Wire
Sampling Rate: 384 kS/s
SNR - Signal to Noise Ratio: 106 dB
Number of DAC Outputs: 2 Output
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Packaging: Reel
Brand: Texas Instruments
Dynamic Range dB: 106 dB
Number of Channels: 1 Channel
Number of DACs: 2 DAC
Operating Supply Current: 10 uA
Output Voltage: 2.1 V
Pd - Power Dissipation: 187 mW
Product: Audio DACs
Series: PCM5101A-Q1
Factory Pack Quantity: 2000
THD plus Noise: 0.0022 %
Tradename: DirectPath
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
MSP-EXP430G2 Development Boards & Kits - MSP430 2,012
TL074CD Operational Amplifiers - Op Amps 4,736
SN74LVC2G157DCTR Encoders, Decoders, Multiplexers & Demultiplexers 6,915
TLV431AIDBVR Voltage References 4,356
SN74LVC1G80DCKR Flip Flops 9,442
ImageMfr. Part #DescriptionStock 
EPCS16SI8N FPGA - Configuration Memory 1,964
DS18B20+ Board Mount Temperature Sensors 8,773
ATATMEL-ICE-BASIC In-Circuit Debuggers 713
CP2103-GM I/O Controller Interface IC 2,904
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
SST25VF080B-80-4I-SAE Flash Memory 17,800
CSD86330Q3D MOSFET 9,779
DAC8552IDGKT Digital to Analog Converters - DAC 1,389
TCST1300 Optical Switches, Transmissive, Phototransistor Output 18
Real Time Availability
Stock:
1,180 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.62
10:
$3.25
25:
$3.03
50:
$2.87
100:
$2.66
250:
$2.53
500:
$2.27
$1.71
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$1.71
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

106417213 185645616 188561861 140635113 142906899 143621404 178283538 144552966 147914401 174409134 151134211 197847692 155579654