|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-PCM3070IRHBT
Manufacturer Part #:

PCM3070IRHBT

Manufacturer:

Description:
Audio CODECs Stereo Audio Codec
Mouser Online Catalog Page 460, Mouser Online Catalog
PDF Page 460, PDF Catalog Page
PCM3070IRHBT Datasheet PCM3070IRHBT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Audio CODECs
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Type: Audio CODEC, Stereo
Resolution: 32 bit
Conversion Rate: 192 kHz
Interface Type: Serial (I2C, SPI)
Number of ADCs: 2 ADC
Number of DACs: 2 DAC
Operating Supply Voltage: 1.8 V to 3.6 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: VQFN-32
Packaging: Reel
Minimum Operating Temperature: - 40 C
Product: Audio CODECs
Series: PCM3070
SNR - Signal to Noise Ratio: 93 dB ADC/100 dBDAC
Factory Pack Quantity: 250
THD plus Noise: - 85 dB ADC/- 83 dB DAC
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-PCM3070IRHBR PCM3070IRHBR Reel Non-Stocked Lead-Time 6 Weeks $3.31 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
BQ51013BRHLR Wireless Charging ICs 2,387
TPA3110D2PWPR Audio Amplifiers 3,962
DIR9001PW Audio Transmitters, Receivers, Transceivers 213
PCM3070RHBEVM-K Audio IC Development Tools 2
CC2564RVMR RF Transceiver 2,074
ImageMfr. Part #DescriptionStock 
STM32F415RGT6 ARM Microcontrollers - MCU 1,893
AOM-4544P-2-R Microphones 7,456
Real Time Availability
Stock:
416 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$6.96
10:
$6.28
25:
$5.82
50:
$5.55
100:
$5.20
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$4.97
500:
$4.53
$3.65
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

146724808 152191460 197847692 185645616 123316782 140854364 142906899 167725672 117267606 147914401 187325750 106417213 115707772 121372056Alternative Packaging