|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-PCM2707PJTRG4
Manufacturer Part #:

PCM2707PJTRG4

Manufacturer:

Description:
Audio D/A Converter ICs Stereo DAC w/USB Ifc Hdphn & S/PDIF Otpt
Lifecycle:
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Number of Converters: 2 Converter
Resolution: 16 bit
Interface Type: I2S, USB
Sampling Rate: 48 kS/s
SNR - Signal to Noise Ratio: 98 dB
Number of DAC Outputs: 2 Output
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Package / Case: TQFP-32
Packaging: Reel
Gain Error: +/- 8 % FSR
Number of Channels: 2 Channel
Number of DACs: 2 DAC
Product: Audio DACs
Series: PCM2707
Factory Pack Quantity: 1000
Type: Stereo Audio DAC
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-PCM2707PJTR PCM2707PJTR Reel Non-Stocked Lead-Time 6 Weeks $5.67 1000
595-PCM2707PJT PCM2707PJT Tray In Stock $11.34 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS79333DBVR LDO Voltage Regulators 11,477
GCM2195C1H103JA16D Multilayer Ceramic Capacitors MLCC - SMD/SMT 36,405
54819-0519 USB Connectors 5,102
GRM2195C1H153JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,830
MCP100T-315I/TT Supervisory Circuits 3,784
CRCW12061K50FKEA Thick Film Resistors - SMD 52,629
C0805C105K4RACAUTO Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,000
ILB1206ER801V EMI Filter Beads, Chips & Arrays 3,583
CRCW120622R0FKEA Thick Film Resistors - SMD 26,046
CD15FD221JO3 Mica Capacitors 1,227
Real Time Availability
Stock:
996 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 996 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$10.80
10:
$9.76
25:
$9.03
50:
$8.62
100:
$8.08
250:
$7.72
500:
$7.03
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$5.67
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

155491028 197847692 151134211 140635113 144552966 147914401 174409134 178283538 142906899 143621404 1856456165-1011-9falseAlternative Packaging