Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-PCM1742KE/2KG4
Manufacturer Part #:

PCM1742KE/2KG4

Manufacturer:

Description: Audio D/A Converter ICs 24-Bit 192kHZ Samp Enh Delta-Sig DAC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS: RoHS Compliant Details
Number of Converters: 2
Resolution: 24 bit
Interface Type: Serial (3-Wire)
Conversion Rate: 192 KHz
SNR: 106 dB
Operating Supply Voltage: 5 V
Number of DAC Outputs: 2
Operating Temperature Range: + 85 C
Mounting Style: SMD/SMT
Package / Case: QSOP-16
Packaging: Reel
Series: PCM1742
Factory Pack Quantity: 2000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-PCM1742E PCM1742E TUBE 45 Can Ship Immediately $3.93 1
595-PCM1742KE/2K PCM1742KE/2K REEL Non-Stocked $1.51 1
595-PCM1742E/2K PCM1742E/2K REEL Non-Stocked $1.68 1
595-PCM1742KE PCM1742KE TUBE 124 Can Ship Immediately $3.93 1
595-PCM1742KEG4 PCM1742KEG4 TUBE Non-Stocked $2.12 1
595-PCM1742EG4 PCM1742EG4 TUBE 215 Can Ship Immediately $3.93 1
595-PCM1742E/2KG4 PCM1742E/2KG4 REEL Non-Stocked $1.68 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 2000
Multiples: 2000
Pricing (USD)
Reel of 2000
  2,000: $1.51
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Audio D/A Converter ICs 24-Bit 192kHZ Samp Enh Delta-Sig DAC

Compare With Current Part

To add to a project, please Log In.


178283538 142906899 1445529665-1011-9falseAlternative Packaging