|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-PCM1691DCA
Manufacturer Part #:

PCM1691DCA

Manufacturer:

Description:
Audio D/A Converter ICs 24-bit 192 kHz 8ch Audio DAC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Number of Converters: 8 Converter
Resolution: 24 bit
Interface Type: Serial (6-Wire)
Sampling Rate: 192 kS/s
SNR - Signal to Noise Ratio: 111 dB
Number of DAC Outputs: 8 Output
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: HTSSOP-48
Packaging: Tube
Gain Error: +/- 6 % FSR
Number of Channels: 8 Channel
Product: Audio DACs
Series: PCM1691
Factory Pack Quantity: 40
Unit Weight: 0.007422 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
MSP-EXP430G2 Development Boards & Kits - MSP430 1,850
LF353DR Operational Amplifiers - Op Amps 12,808
LM1086CS-3.3/NOPB LDO Voltage Regulators 1,800
AM26LS31CDR RS-422 Interface IC 2,742
LM2903PWR Analog Comparators 5,908
Real Time Availability
Not Available
Pricing (USD)

137946780 151134211 140635113 144552966 147914401 174409134 142906899 178283538