Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-PCI2050BIZHK
Manufacturer Part #:

PCI2050BIZHK

Manufacturer:

Description: Peripheral Drivers & Components - PCIs PCI-TO-PCI BRIDGE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Peripheral Drivers & Components - PCIs
RoHS: RoHS Compliant Details
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: BGA MICROSTAR-257
Packaging: Tray
Input Voltage Range (Max): 3.6 V
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 90
Supply Current (Max): 20 mA
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-PCI2050BZHK PCI2050BZHK TRAY 155 Can Ship Immediately $18.79 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
44 Can Ship Immediately

On Order: 90 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.67
  10: $18.81
  25: $17.74
  50: $16.79
  100: $12.69
  250: $12.45
  500: $12.21
  750: $11.98
  1,000: $11.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CSD18531Q5A
MOSFET 60V N-Channel NexFET Power MOSFET
Texas Instruments
1: $1.94
AS215-92LF
RF Switch ICs .5-3GHz IL 1dB max. Iso 28dB @1GHz
Skyworks Solutions, Inc.
1: $0.66
PTN78000WAH
DC/DC Converters ADJ SWITCHING REGULATOR
Texas Instruments
1: $14.83
ATMEGA32A-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.15
DS3232S#
Real Time Clock Integrated RTC/TCXO/Crystal
Maxim Integrated
1: $8.57
TMS320F28335ZJZA
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $21.12
87832-1420
Headers & Wire Housings 14P SMD PB FREE SHRD
Molex
1: $1.74
TPS3106K33DBVT
Supervisory Circuits Current/Supply-Volt Superviso ...
Texas Instruments
1: $2.55
RF300-5
High Frequency / RF Relays 5V DC-6GHz .15W
Teledyne Relays
1: $45.61
ABC2-25.000MHZ-4-T
Crystals 25.000MHZ 18pF 30ppm
ABRACON
1: $3.84
T491B686M006AT
Tantalum Capacitors - Solid SMD 6.3volts 68uF 20%
Kemet
1: $1.14
M80-8670422
Headers & Wire Housings 2+2 POS DIL MALE VERT LATC ...
Harwin
1: $3.68
C350C225K5R5CA
Multilayer Ceramic Capacitors MLCC - Leaded 2.2uF ...
Kemet
1: $4.45
TPS3125J18DBVT
Supervisory Circuits Ultra-Low Voltage Processor
Texas Instruments
1: $2.69
T494D106K035AT
Tantalum Capacitors - Solid SMD 35V 10uF 10% D
Kemet
1: $2.40
T520C226M016ATE080
Tantalum Capacitors - Polymer SMD 16volts 22uF 20% ...
Kemet
1: $1.95
SSI-LXR4815IGW3
LED Panel Mount Indicators LED PMI
Lumex
1: $2.82
ASFL1-50.000MHZ-EK-T
Standard Clock Oscillators 50MHz 3.3V
ABRACON
1: $3.71
SCFB1A0600
Memory Card Connectors Pin header CF conn Mates w/ ...
ALPS
1: $2.98
SSSS820201
Slide Switches DPDT VERT GRD 1.5mm
ALPS
1: $1.06

0000000015-1011-8falseAlternative Packaging