|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-PCA9557PWTG4
Manufacturer Part #:

PCA9557PWTG4

Manufacturer:

Description:
Interface - I/O Expanders Rem 8B I2C & SMBus Low-Pwr I/O Expander
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Interface - I/O Expanders
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Number of I/Os: 8 I/O
Interface Type: I2C, Serial, SMBus
Maximum Operating Frequency: 400 kHz
Operating Supply Voltage: 2.5 V to 6 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Packaging: Reel
Logic Family: PCA9557
Product: I/O Expanders
Series: PCA9557
Factory Pack Quantity: 250
Type: Remote I/O Expander
Unit Weight: 0.002183 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-PCA9557PWT PCA9557PWT Reel In Stock $1.59 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Interface - I/O Expanders Rem 8B I2C & SMBus Lo-Pwr I/O Expander

0000000015-1011-9falseAlternative Packaging