|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-PCA9517D
Manufacturer Part #:

PCA9517D

Manufacturer:

Description:
Translation - Voltage Levels Level-Translating I2C Bus Repeater
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Type: Voltage Level Translators
Propagation Delay Time: 67 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 0.9 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1.5 mA
Packaging: Tube
Series: PCA9517
Factory Pack Quantity: 75
Unit Weight: 0.002677 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-PCA9517DG4 PCA9517DG4 Tube Non-Stocked Lead-Time 2 Weeks $2.37 225
595-PCA9517DR PCA9517DR Reel In Stock $2.70 1
595-PCA9517DRG4 PCA9517DRG4 Reel Non-Stocked Lead-Time 2 Weeks $1.35 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LD2981ABU33TR LDO Voltage Regulators 13,636
T491D106K050AT Tantalum Capacitors - Solid SMD 20,036
T494B226M010AT Tantalum Capacitors - Solid SMD 21,836
USBLC6-2SC6 ESD Suppressors 8,004
282837-2 Fixed Terminal Blocks 11,066
TXS02612RTWR Interface - I/O Expanders 3,373
SMLJ33CA TVS Diodes - Transient Voltage Suppressors 4,823
MAX810LEUR+T Supervisory Circuits 2,137
T491C335K035AT Tantalum Capacitors - Solid SMD 17,031
C1608X7R1H104K080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 471,088
Real Time Availability
Stock:
136 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.22
10:
$2.74
100:
$2.37
250:
$2.23
500:
$2.01
$1.70
$1.61
$1.48

To add to a project, please Log In.

121729869 157746596 173741703 194286753 175528443Alternative Packaging