|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-OPT3001EVM
Manufacturer Part #:

OPT3001EVM

Manufacturer:

Description:
Optical Sensor Development Tools Ambient Light Sensor Eval Board
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Optical Sensor Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Tool Is For Evaluation Of: OPT3001
Interface Type: I2C, USB
Description/Function: -
Dimensions: -
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1.8 uA
Operating Supply Voltage: 1.6 V to 3.6 V
Product: Evaluation Module
Series: OPT3001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TXB0104PWR Translation - Voltage Levels 8,290
LM337IMP/NOPB Linear Voltage Regulators 3,959
MC33063ADR Voltage Regulators - Switching Regulators 9,187
SN74LVC14APWR Inverters 14,079
SN74AHC1G04DBVR Inverters 12,919
LM311DR Analog Comparators 3,526
ImageMfr. Part #DescriptionStock 
nRF51-Dongle Bluetooth / 802.15.1 Development Tools 956
BME280 Board Mount Humidity Sensors 2,296
nRF51-DK Bluetooth / 802.15.1 Development Tools 361
OPT3001DNPT Ambient Light Sensors 2,833
HDC1000EVM Temperature Sensor Development Tools 56
OPT3001DNPR Ambient Light Sensors 4,139
FDC1004EVM Touch Sensor Development Tools 152
TDC1000-TDC7200EVM Multiple Function Sensor Development Tools 33
BH1745NUC-E2 Image Sensors & Color Sensors 3,738
IRFR7746TRPBF MOSFET 1,725
Real Time Availability
Stock:
39 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.00

To add to a project, please Log In.


106343196 115506145 151682008 179002910 192564755 121159121 146259450 147914401 149249785 166830149 126916482 140509048 144949695 197847692 199782503 142336017 153566726 178763473 195346910