|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-OPA615IDRG4
Manufacturer Part #:

OPA615IDRG4

Manufacturer:

Description:
Transconductance Amplifiers Wide Bandwidth DC Restoration Circuit
Lifecycle:
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Transconductance Amplifiers
RoHS: RoHS Compliant Details
3 dB Bandwidth: 710 MHz
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: -
SR - Slew Rate: 2500 V/us
Output Current per Channel: 5 mA
Ib - Input Bias Current: 3 uA
Vos - Input Offset Voltage: 40 mV
Forward Transconductance - Min: 65 mA/V
Supply Voltage - Max: 12.4 V
Supply Voltage - Min: 8 V
Operating Supply Current: 13 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Reel
Amplifier Type: Transconductance Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 4.6 nV/sqrt Hz
Output Type: Cascode
Product: Transconductance Amplifiers
Series: OPA615
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Vcm - Common Mode Voltage: +/- 3.2 V
Unit Weight: 0.004564 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-OPA615ID OPA615ID Tube In Stock $12.39 1
595-OPA615IDR OPA615IDR Reel Non-Stocked Lead-Time 6 Weeks $6.27 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 2500
Multiples: 2500
Pricing (USD)
Reel of 2500
$6.27
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Transconductance Amplifiers Wide Bandwidth DC Restoration Circuit

To add to a project, please Log In.

147914401 1213078045-1011-9falseAlternative Packaging