Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-OPA4131UA/1K
Manufacturer Part #:

OPA4131UA/1K

Manufacturer:

Description: Operational Amplifiers - Op Amps Gen Purp FET-Input Oper Amplifier
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 4
Common Mode Rejection Ratio (Min): 70 dB
Input Offset Voltage: 1 mV
Input Bias Current (Max): 50 pA
Operating Supply Voltage: +/- 4.5 V to +/- 18 V
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Slew Rate: 10 V/us
Shutdown: No
Maximum Operating Temperature: + 85 C
Packaging: Reel
Amplifier Type: Low Noise Amplifier
Gain Bandwidth Product: 4 MHz
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 4.5 V
Minimum Operating Temperature: - 40 C
Series: OPA4131
Factory Pack Quantity: 1000
Supply Current: 7 mA
Technology: JFET
Voltage Gain dB: 110 dB
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-OPA4131UA/1KG4 OPA4131UA/1KG4 REEL Non-Stocked $4.10 1
595-OPA4131UAG4 OPA4131UAG4 TUBE Non-Stocked $7.65 1
595-OPA4131UA OPA4131UA TUBE 20 Can Ship Immediately $9.57 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 785
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  785: $4.19
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $4.11
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


000000001Alternative Packaging