Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-OPA244UAE4
Manufacturer Part #:

OPA244UAE4

Manufacturer:

Description: Operational Amplifiers - Op Amps Singly Sup Micro P
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 1
Common Mode Rejection Ratio (Min): 84 dB
Input Offset Voltage: 1.5 mV
Input Bias Current (Max): 25 nA
Operating Supply Voltage: 2.2 V to 36 V, +/- 1.1 V to +/- 18 V
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Slew Rate: 0.16 V/us
Shutdown: No
Maximum Operating Temperature: + 85 C
Packaging: Tube
Amplifier Type: Low Power Amplifier
Gain Bandwidth Product: 0.43 MHz
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 1.1 V
Minimum Operating Temperature: - 40 C
Series: OPA244
Factory Pack Quantity: 75
Supply Current: 0.06 mA
Technology: Bipolar
Voltage Gain dB: 106 dB
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-OPA244UA OPA244UA TUBE 769 Can Ship Immediately $1.78 1
595-OPA244UA/2K5 OPA244UA/2K5 REEL Non-Stocked $0.71 1
595-OPA244UA/2K5E4 OPA244UA/2K5E4 REEL Non-Stocked $0.71 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
215 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.78
  10: $1.43
  100: $1.14
  500: $0.90
  1,000: $0.826
  2,500: $0.754
  5,000: $0.74
  10,000: $0.701
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EEV-FK1J471M
Aluminum Electrolytic Capacitors - SMD 470uF 63V
Panasonic Electronic Components
1: $2.35
TL16C552APN
UART Interface IC Dual UART w/16-Byte FIFOs & Para ...
Texas Instruments
1: $9.00
UCC28C41D
Current Mode PWM Controllers BiCMOS Low-Power Curr ...
Texas Instruments
1: $2.18
22-23-2061
Headers & Wire Housings VERT PCB HDR 6P TIN FRICTI ...
Molex
1: $0.44
T495D107K016ATE125
Tantalum Capacitors - Solid SMD 16V 100uF 10% D CA ...
Kemet
1: $1.54
22-23-2041
Headers & Wire Housings VERT PCB HDR 4P TIN FRICTI ...
Molex
1: $0.37
MSP430F167IPM
16-bit Microcontrollers - MCU 32kB Flash 1MB RAM 1 ...
Texas Instruments
1: $13.60
STW6N120K3
MOSFET N-Ch 1200V 1.95 Ohm 6A Zener SuperMESH3
STMicroelectronics
1: $6.27
ICM7555CD/01,118
Timers & Support Products CMOS TIMER GEN-PURPOSE
NXP Semiconductors
1: $0.39
CGA9L4X7R2J154K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
TDK
1: $0.83
EKXJ351ELL220MJ20S
Aluminum Electrolytic Capacitors - Leaded 22uF 350 ...
United Chemi-Con
1: $0.71
PE-53118NL
Fixed Inductors INDUCTOR
Pulse
1: $4.47
UWX1C101MCL1GB
Aluminum Electrolytic Capacitors - SMD 16volts 100 ...
Nichicon
1: $0.41
REF2930AIDBZT
Voltage & Current References 3.0V 100ppm/DegC 50uA ...
Texas Instruments
1: $1.45
LS Y876-P2S1-1-Z
Standard LEDs - SMD Super Red, 633nm 224mcd, 20mA
OSRAM Opto Semiconductors
1: $0.23
TC4428ACOA
Power Driver ICs 1.5A Dual td Match
Microchip Technology
1: $1.05
OPA244UA
Operational Amplifiers - Op Amps Singly Sup Micro ...
Texas Instruments
1: $1.78
74LVX573MTC
Latches Octal Latch
Fairchild Semiconductor
1: $0.50
TL16C554APNG4
UART Interface IC Quad UART with 16-Byte FIFOs
Texas Instruments
1: $11.87
74LVX244MTC
Buffers & Line Drivers Octal Buf/Line Drv
Fairchild Semiconductor
1: $0.50

0000000015-1011-9falseAlternative Packaging