Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-OPA244UA/2K5E4
Manufacturer Part #:

OPA244UA/2K5E4

Manufacturer:

Description: Operational Amplifiers - Op Amps MicroPower Single-Supply
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 1
Common Mode Rejection Ratio (Min): 84 dB
Input Offset Voltage: 1.5 mV
Input Bias Current (Max): 25 nA
Operating Supply Voltage: 2.2 V to 36 V, +/- 1.1 V to +/- 18 V
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Slew Rate: 0.16 V/us
Shutdown: No
Maximum Operating Temperature: + 85 C
Packaging: Reel
Amplifier Type: Low Power Amplifier
Gain Bandwidth Product: 0.43 MHz
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 1.1 V
Minimum Operating Temperature: - 40 C
Series: OPA244
Factory Pack Quantity: 2500
Supply Current: 0.06 mA
Technology: Bipolar
Voltage Gain dB: 106 dB
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-OPA244UAE4 OPA244UAE4 TUBE 115 Can Ship Immediately $1.78 1
595-OPA244UA/2K5 OPA244UA/2K5 REEL Non-Stocked $0.71 1
595-OPA244UA OPA244UA TUBE 769 Can Ship Immediately $1.78 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1670
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1,670: $0.712
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.632
  10,000: $0.608
  25,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Operational Amplifiers - Op Amps MicroPower Single-Supply

Compare With Current Part

To add to a project, please Log In.


0000000015-1011-9falseAlternative Packaging