Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-OPA234EA/250
Manufacturer Part #:

OPA234EA/250

Manufacturer:

Description: Operational Amplifiers - Op Amps Low Power Prec Sngl-Sply Oper Amp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 1
Common Mode Rejection Ratio (Min): 86 dB
Input Offset Voltage: 350 uV
Input Bias Current (Max): 50 nA
Operating Supply Voltage: 2.7 V to 36 V, +/- 1.35 V to +/- 18 V
Mounting Style: SMD/SMT
Package / Case: MSOP-8
Slew Rate: 0.2 V/us
Shutdown: No
Maximum Operating Temperature: + 125 C
Packaging: Reel
Amplifier Type: Low Offset Voltage Amplifier
Gain Bandwidth Product: 0.35 MHz
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 1.35 V
Minimum Operating Temperature: - 40 C
Series: OPA234
Factory Pack Quantity: 250
Supply Current: 0.35 mA
Technology: Bipolar
Voltage Gain dB: 120 dB
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-OPA234E/2K5 OPA234E/2K5 REEL Non-Stocked $2.00 1
595-OPA234EA/2K5G4 OPA234EA/2K5G4 REEL Non-Stocked $1.30 1
595-OPA234EA/250G4 OPA234EA/250G4 REEL Non-Stocked $2.11 1
595-OPA234E/250 OPA234E/250 REEL 250 Can Ship Immediately $4.40 1
Not Assigned OPA234E/2K5E4 Call
595-OPA234E/250G4 OPA234E/250G4 REEL Non-Stocked $2.91 1
595-OPA234E/2K5G4 OPA234E/2K5G4 REEL Non-Stocked $1.87 1
595-OPA234EA/2K5 OPA234EA/2K5 REEL Non-Stocked $1.40 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
90 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.19
  10: $2.57
  100: $2.34
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $2.11
  500: $1.71
  1,000: $1.60
  2,500: $1.49
  5,000: $1.46
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM7301IM5/NOPB
Operational Amplifiers - Op Amps Low Pwr 4Mhz RRIO ...
Texas Instruments
1: $1.94
ADS1118IDGST
Analog to Digital Converters - ADC 16B ADC w/Integ ...
Texas Instruments
1: $5.96
MABA-007159-000000
Transformers Audio & Signal 4.5-3000MHz IL 2dB Imp ...
M/A-COM Technology Solutions
1: $1.65
TMS320LF2407APGES
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $17.10
12106D107KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
AVX
1: $3.94
BZX84-C5V6,215
Zener Diodes 250MW 5.6V 5%
NXP Semiconductors
1: $0.15
HCPL-0453-000E
High Speed Optocouplers 1MBd 1Ch 16mA
Avago Technologies
1: $2.26
ULN2003AD
Transistors Darlington Darlington
Texas Instruments
1: $0.36
M95256-WMN6P
EEPROM 2.5 V to 5.5V 256k
STMicroelectronics
1: $1.85
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
T95R337K016LSAL
Tantalum Capacitors - Solid SMD 330uF 16volts 10% ...
Vishay/Sprague
1: $12.33
LM317LIDR
Linear Regulators - Standard 3-Terminal Adj Reg
Texas Instruments
1: $0.22
SN74LVC1G125DCKR
Buffers & Line Drivers SINGLE BUS BUFFER GATE
Texas Instruments
1: $0.32
SMBJ6.5A-TR
TVS Diodes - Transient Voltage Suppressors 600W 6. ...
STMicroelectronics
1: $0.26
NFM21PC475B1A3D
EMI/RFI Suppressors & Ferrites 0805 4.7uF +/-20% D ...
Murata Electronics
1: $0.49
SN75176AD
RS-422/RS-485 Interface IC Diff Bus Trans
Texas Instruments
1: $0.84
SN74HC14D
Inverters Hex Schmitt-Trigger
Texas Instruments
1: $0.37
151-8000-E
Headers & Wire Housings MINI JUMPER GF 6.0MM OPEN ...
Kobiconn
1: $0.15
1217167-1
Terminals 250 SERIES PCB TAB
TE Connectivity / AMP
1: $0.11
LY T67K-J2L1-26-Z
Standard LEDs - SMD Yellow, 587nm 14mcd, 2mA
OSRAM Opto Semiconductors
1: $0.17

000000001Alternative Packaging