|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-OPA2337UA/2K5
Manufacturer Part #:

OPA2337UA/2K5

Manufacturer:

Description:
Operational Amplifiers - Op Amps MicroSIZE Single-Supply CMOS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: Wideband Amplifier
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Supply Voltage - Max: 5.5 V
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 3 MHz
SR - Slew Rate: 1.2 V/us
CMRR - Common Mode Rejection Ratio: 74 dB
Ib - Input Bias Current: 10 pA
Vos - Input Offset Voltage: 3 mV
Supply Voltage - Min: 2.7 V
Operating Supply Current: 2 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Series: OPA2337
Packaging: Reel
Brand: Texas Instruments
en - Input Voltage Noise Density: 26 nV/sqrt Hz
In - Input Noise Current Density: 0.0006 pA/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 92.04 dB
Factory Pack Quantity: 2500
Technology: CMOS
Vcm - Common Mode Voltage: Negative Rail - 0.2 V to Positive Rail - 1.2 V
Unit Weight: 0.002677 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-OPA2337UA OPA2337UA Tube In Stock $1.24 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LD39300DT33-R LDO Voltage Regulators 1,499
ADP150AUJZ-3.3-R7 Linear Voltage Regulators 8,189
219-8MST DIP Switches / SIP Switches 4,787
LTST-C170KGKT Standard LEDs - SMD 89,740
47309-2651 Memory Card Connectors 2,961
IS43LR16800F-6BLI DRAM 344
LL4148 Diodes - General Purpose, Power, Switching 218,271
SN74LVC2G07DBVR Buffers & Line Drivers 12,365
BLM18PG300SN1D EMI Filter Beads, Chips & Arrays 54,889
Real Time Availability
Stock:
3,591 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.03
10:
$0.929
25:
$0.86
50:
$0.772
100:
$0.725
250:
$0.677
500:
$0.599
$0.394
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.394
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121307804 147914401 129996457 197847692 199932977Alternative Packaging