595-OPA228UA
Manufacturer Part #:

OPA228UA

Manufacturer:

Description: Operational Amplifiers - Op Amps High Prec Low Noise Oper Amplifier
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 1
Common Mode Rejection Ratio (Min): 120 dB
Input Offset Voltage: 200 uV
Input Bias Current (Max): 10 nA
Operating Supply Voltage: 5 V to 36 V, +/- 2.5 V to +/- 18 V
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Slew Rate: 11 V/us
Shutdown: No
Output Current: 45 mA
Maximum Operating Temperature: + 85 C
Packaging: Tube
Amplifier Type: Low Noise Amplifier
Gain Bandwidth Product: 33 MHz
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 2.5 V
Minimum Operating Temperature: - 40 C
Series: OPA228
Factory Pack Quantity: 75
Supply Current: 3.8 mA
Technology: Bipolar
Voltage Gain dB: 160 dB
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-OPA228UAG4 OPA228UAG4 TUBE 43 Can Ship Immediately $3.47 1
595-OPA228U OPA228U TUBE 84 Can Ship Immediately $6.92 1
595-OPA228UA/2K5E4 OPA228UA/2K5E4 REEL Non-Stocked $1.47 1
595-OPA228UG4 OPA228UG4 TUBE 24 Can Ship Immediately $6.92 1
595-OPA228UA/2K5 OPA228UA/2K5 REEL Non-Stocked $1.47 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
215 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.47
  10: $2.79
  100: $2.54
  250: $2.30
  500: $1.86
  1,000: $1.74
  2,500: $1.62
  5,000: $1.59
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA627AU
High Speed Operational Amplifiers Prec High-Speed ...
Texas Instruments
1: $21.13
OPA827AID
Operational Amplifiers - Op Amps Lo-Noise Hi-Prec ...
Texas Instruments
1: $10.12
43030-0001
Headers & Wire Housings 3.0 TERMINAL REEL
Molex
1: $0.13
PGA280AIPW
Instrumentation Amplifiers Zero Drift HV Progr. Ga ...
Texas Instruments
1: $7.87
LME49710MA/NOPB
Audio Amplifiers High Fidelity Aud Op Amp
Texas Instruments
1: $1.75
LME49990MA/NOPB
Operational Amplifiers - Op Amps ULT-LOW DISTRTN, ...
Texas Instruments
1: $2.60
MAX4644EUT+T
Analog Switch ICs 4Ohm Dual SPST CMOS Analog Switc ...
Maxim Integrated
1: $1.92
MABA-007159-000000
Transformers Audio & Signal 4.5-3000MHz IL 2dB Imp ...
M/A-COM Technology Solutions
1: $1.65
DAC8871SBPW
Digital to Analog Converters - DAC 16B S-Ch Serial ...
Texas Instruments
1: $17.49
HCPL-316J-500E
Logic Output Optocouplers 2.0A IGBT Gate Drive
Avago Technologies
1: $6.70
TPS7A7001DDA
Low Dropout Regulators - LDO 2A,Sgl Out,Very Lo In ...
Texas Instruments
1: $2.53
FAN7390M1X
Power Driver ICs Half Bridge Gate 600V 1W
Fairchild Semiconductor
1: $2.97
LM317KCSE3
Linear Regulators - Standard 3/4 Pin 1.5A Adj Pos ...
Texas Instruments
1: $0.80
OPA227UA
Operational Amplifiers - Op Amps High Prec Low Noi ...
Texas Instruments
1: $3.47
CDCLVC1104PWR
Clock Buffer Lo Jitter,1:4 LVCMOS Fan-out Clock Bu ...
Texas Instruments
1: $2.70
08055A222GAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $2.10
TPS62231DRYT
DC/DC Switching Regulators 3 MHz Ultra Small Step ...
Texas Instruments
1: $1.45
SN74LVC1G14DCKR
Inverters Single Schmitt Trig
Texas Instruments
1: $0.49
ATMEGA8535-16PU
8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPRO ...
Atmel
1: $2.97
12065C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.15

000000001Alternative Packaging