|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-OPA2211AIDRGT
Manufacturer Part #:

OPA2211AIDRGT

Manufacturer:

Description:
Precision Amplifiers 1.1nV/rtHz Noise Low Pwr,Prec Op Amp
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Precision Amplifiers
RoHS: RoHS Compliant Details
Amplifier Type: Low Power Amplifier
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 80 MHz
SR - Slew Rate: 27 V/us
CMRR - Common Mode Rejection Ratio: 110 dB
Output Current per Channel: 30 mA
Ib - Input Bias Current: 200 nA
Vos - Input Offset Voltage: 125 uV
en - Input Voltage Noise Density: 2 nV/sqrt Hz
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4.5 V
Operating Supply Current: 3.6 mA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: WSON-8
Packaging: Reel
Brand: Texas Instruments
In - Input Noise Current Density: 3.2 pA/sqrt Hz
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Series: OPA2211A
Factory Pack Quantity: 250
Technology: SiGe Bipolar
Vcm - Common Mode Voltage: - 0.5 V to + 0.5 V
Voltage Gain dB: 114 dB
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-OPA2211AIDRGR OPA2211AIDRGR Reel Non-Stocked Lead-Time 6 Weeks $5.85 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 952
DAC8718SPAG Digital to Analog Converters - DAC 65
ADS8330IBRSAT Analog to Digital Converters - ADC 162
INA125P Instrumentation Amplifiers 349
LM2941S/NOPB LDO Voltage Regulators 770
ImageMfr. Part #DescriptionStock 
TPS7A4700RGWR LDO Voltage Regulators 4,649
OPA2211AIDDA Operational Amplifiers - Op Amps 769
MMBT2222A Bipolar Transistors - BJT 69,720
SN74LVC2T45DCTR Translation - Voltage Levels 21,075
TPS70933DBVT LDO Voltage Regulators 6,276
SDA004-7 TVS Diode Arrays 19,325
ERJ-2RKF1000X Thick Film Resistors - SMD 974,213
OPA211AIDRGT Precision Amplifiers 541
MAX7300ATL+ Interface - I/O Expanders 238
REF3125AIDBZR Voltage References 4,718
Real Time Availability
Stock:
589 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$11.33
10:
$10.42
25:
$9.88
50:
$9.61
100:
$8.80
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$8.10
500:
$7.83
750:
$7.56
$6.75
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

196310412 184513114 162583146 101120044 121307804 104644828 197847692 101289891 112937293 190306210 191972123 196845662 147914401Alternative Packaging