|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-OPA2134UA/2K5
Manufacturer Part #:

OPA2134UA/2K5

Manufacturer:

Description:
Audio Amplifiers SoundPlus Hi-Perf Aud Oper Amp
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Audio Amplifiers
Output Power: -
Mounting Style: SMD/SMT
Type: 2-Channel FET Input
Package / Case: SOIC-8
THD plus Noise: 0.00015 %
Supply Voltage - Max: 36 V
Supply Voltage - Min: 5 V
Maximum Operating Temperature: + 85 C
Packaging: Reel
CMRR - Common Mode Rejection Ratio: 86 dB
GBP - Gain Bandwidth Product: 8 MHz
Ib - Input Bias Current: 100 pA
Minimum Operating Temperature: - 40 C
Number of Channels: 2 Channel
Operating Supply Current: 10 mA
PSRR - Power Supply Rejection Ratio: 90 dB
Series: OPA2134
Factory Pack Quantity: 2500
Supply Type: Dual
Vos - Input Offset Voltage: 2 mV
Part # Aliases: SN412008DRE4
Unit Weight: 0.002677 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-OPA2134UA OPA2134UA Tube In Stock $3.99 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 6,512
OPA2134PA Audio Amplifiers 7,988
CSTCE16M0V53-R0 Resonators 35,122
LM6172IMX/NOPB Operational Amplifiers - Op Amps 4,034
OPA4134UA Audio Amplifiers 645
1N4148W-E3-08 Diodes - General Purpose, Power, Switching 129,938
VLMB1300-GS08 Standard LEDs - SMD 31,530
BSS138 MOSFET 122,055
3306P-1-204 Trimmer Resistors - Through Hole 1,351
Real Time Availability
Stock:
14,181 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.33
10:
$2.83
100:
$2.45
250:
$2.30
500:
$2.07
$1.75
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.67
$1.53
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 144404934 147914401 185974183 177825629 126393389 142906899 102438863Alternative Packaging