|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-OPA2132UAE4
Manufacturer Part #:

OPA2132UAE4

Manufacturer:

Description:
High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier
Lifecycle:
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS: RoHS Compliant Details
Amplifier Type: High Speed
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 8 MHz
SR - Slew Rate: 20 V/us
Voltage Gain dB: 120 dB
CMRR - Common Mode Rejection Ratio: 86 dB
Ib - Input Bias Current: 50 pA
Vos - Input Offset Voltage: 2 mV
Supply Voltage - Max: +/- 18 V
Supply Voltage - Min: +/- 2.5 V
Operating Supply Current: 9.6 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Brand: Texas Instruments
en - Input Voltage Noise Density: 23 nV/sqrt Hz
Product: Operational Amplifiers
Series: OPA2132
Factory Pack Quantity: 75
Unit Weight: 0.002677 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 150
Multiples: 75
Pricing (USD)
150:
$4.64
300:
$4.43
525:
$4.04
$3.26
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier

To add to a project, please Log In.

121307804 1479144015-1011-9false