Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-OPA1641AIDGKT
Manufacturer Part #:

OPA1641AIDGKT

Manufacturer:

Description: Audio Amplifiers Sound-Plus High-Perf JFET-In Audio Op Amp
Silverlight Page 443, Mouser Enhanced Catalog
PDF Page 443, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: General Purpose Audio Amplifiers
Operating Supply Voltage: 2.25 V to 18 V
Supply Current: 1.8 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: MSOP-8
Packaging: Reel
Common Mode Rejection Ratio (Min): 126 dB
Gain Bandwidth Product: 11 MHz
Input Offset Voltage: 3.5 mV
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 250
Supply Voltage - Max: 18 V
Supply Voltage - Min: 2.25 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
905 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.58
  10: $2.32
  25: $2.07
  50: $1.95
  100: $1.39
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $1.37
  500: $1.34
  750: $1.31
  1,000: $1.29
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CC2590RGVT
RF Front End 2.4-GHZ RF Front End
Texas Instruments
1: $4.50
TLV320AIC3204IRHBT
Interface - CODECs Very LW PWR Stereo Audio CODEC/ ...
Texas Instruments
1: $5.85
BLM18PG121SN1D
EMI Filter Beads, Chokes & Arrays 0603 120 OHM
Murata Electronics
1: $0.33
WSL2010R5000FEA
Current Sense Resistors - SMD 1/2watt .5ohms 1%
Vishay/Dale
1: $1.07
BC847BS
Transistors Bipolar - BJT NPN Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.20
OPA1612AID
Audio Amplifiers 1.1nV Noise Low Pwr Prec Op Amp
Texas Instruments
1: $7.42
REF5045AIDGKT
Voltage & Current References Lo Noise Very Lo Drif ...
Texas Instruments
1: $3.48
LMR62014XMFE/NOPB
DC/DC Switching Regulators 20VOUT,1A SIMPLE SW NAN ...
Texas Instruments
1: $1.33
GRM1555C1H102JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.35
87427-1202
Headers & Wire Housings 12CKT RA HDR
Molex
1: $2.50
EXB-28V220JX
Resistor Networks & Arrays 22 OHM 5%
Panasonic Electronic Components
1: $0.08
VC121030H620DP
Varistors 30VDC 1.2J 62V
AVX
1: $1.35
CY2308SXI-1
Clock Buffer 3.3VZDB COM
Cypress Semiconductor
1: $8.94
BAT54
Schottky Diodes & Rectifiers SOT-23 30V 200mA
Fairchild Semiconductor
1: $0.14
BAV99WT1G
Diodes - General Purpose, Power, Switching 70V 215 ...
ON Semiconductor
1: $0.15
B45196H2226M209
Tantalum Capacitors - Solid SMD 10volts 22uF 20%
Kemet
1: $0.48
M93C46-WBN6P
EEPROM 1K (64x8 or 32x16)
STMicroelectronics
1: $0.41
SRN3015-180M
Fixed Inductors 18uH 20%
Bourns
1: $0.27
ECS-3963-500-BN-TR
Standard Clock Oscillators 3.3V 50MHz SMD CLOCK
ECS
1: $2.85
CRCW04020000Z0ED
Thick Film Resistors - SMD 1/16watt 0ohms
Vishay/Dale
1: $0.08


This product is also available in:
119846820 185974183 142906899