|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-OPA1632D
Manufacturer Part #:

OPA1632D

Manufacturer:

Description:
Audio Amplifiers Fully DiffI/O Audio Amp
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Audio Amplifiers
Output Power: -
Mounting Style: SMD/SMT
Type: Differential
Package / Case: SOIC-8
THD plus Noise: 0.000022 %
Supply Voltage - Max: 32 V
Supply Voltage - Min: 5 V
Maximum Operating Temperature: + 85 C
Packaging: Tube
CMRR - Common Mode Rejection Ratio: 74 dB
Gain: 78 dB
GBP - Gain Bandwidth Product: 180 MHz
Ib - Input Bias Current: 6 uA
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Operating Supply Current: 14 mA
Output Current: 85 mA
Pd - Power Dissipation: 2 W
PSRR - Power Supply Rejection Ratio: 70.01 dB
Series: OPA1632
SR - Slew Rate: 50 V/us
Factory Pack Quantity: 75
Supply Type: Single or Dual
Vos - Input Offset Voltage: +/- 3 mV
Unit Weight: 0.002677 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-OPA1632DR OPA1632DR Reel In Stock $5.31 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
TPD2E001DRLR ESD Suppressors 29,506
LM27313XMF/NOPB Voltage Regulators - Switching Regulators 4,907
LM317MKVURG3 Linear Voltage Regulators 10,039
ADS1205IRGET Analog to Digital Converters - ADC 264
OPA227P Precision Amplifiers 212
ImageMfr. Part #DescriptionStock 
OPA1612AID Audio Amplifiers 595
FK18X7R1H104K Multilayer Ceramic Capacitors MLCC - Leaded 29,011
RS81C101MDN1JT Aluminum Organic Polymer Capacitors 3,063
OPA1611AID Audio Amplifiers 406
FK18C0G1H100D Multilayer Ceramic Capacitors MLCC - Leaded 3,051
MBA02040C1001FRP00 Thin Film Resistors - Through Hole 3,831
MBA02040C4993FC100 Thin Film Resistors - Through Hole 2,461
FK18C0G1H4R7C Multilayer Ceramic Capacitors MLCC - Leaded 590
MBA02040C3329FC100 Thin Film Resistors - Through Hole 2,068
MBA02040C4991FC100 Thin Film Resistors - Through Hole 1,029
Real Time Availability
Stock:
758 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.37
10:
$5.73
25:
$5.34
50:
$5.05
100:
$4.69
250:
$4.45
500:
$3.99
$3.01

To add to a project, please Log In.

148078948 131390169 197847692 102438863 126393389 142906899 144404934 147914401 185974183Alternative Packaging