|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-OPA1612AID
Manufacturer Part #:

OPA1612AID

Manufacturer:

Description:
Audio Amplifiers 1.1nV Noise Low Pwr Prec Op Amp
Mouser Online Catalog Page 519, Mouser Online Catalog
PDF Page 519, PDF Catalog Page
OPA1612AID Datasheet OPA1612AID Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Audio Amplifiers
Mounting Style: SMD/SMT
Type: 2-Channel Audio
Package / Case: SOIC-8
THD plus Noise: 0.000015 %
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 125 C
Packaging: Tube
CMRR - Common Mode Rejection Ratio: 110 dB
Gain: 130 dB
GBP - Gain Bandwidth Product: 80 MHz
Ib - Input Bias Current: 300 nA
Minimum Operating Temperature: - 55 C
Number of Channels: 2 Channel
Operating Supply Current: 3.6 mA
Output Current: +/- 30 mA
PSRR - Power Supply Rejection Ratio: 140 dB
Series: OPA1612
Factory Pack Quantity: 75
Supply Type: Dual
Vos - Input Offset Voltage: 0.5 mV
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-OPA1612AIDR OPA1612AIDR Reel In Stock $6.55 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
LM2676S-5.0/NOPB Voltage Regulators - Switching Regulators 2,158
MAX3232CPWR RS-232 Interface IC 5,883
DIR9001PW Audio Transmitters, Receivers, Transceivers 213
ImageMfr. Part #DescriptionStock 
TPS72301DBVR LDO Voltage Regulators 2,837
OPA1632D Audio Amplifiers 758
TPS22929DDBVR Power Switch ICs - Power Distribution 11,503
TPS79301DBVR LDO Voltage Regulators 20,120
FK18X7R1H104K Multilayer Ceramic Capacitors MLCC - Leaded 29,011
RS81C101MDN1JT Aluminum Organic Polymer Capacitors 3,063
OPA1611AID Audio Amplifiers 402
SN74LVC1G80DBVR Flip Flops 4,553
SN74LVC1G00DBVR Logic Gates 10,444
MBA02040C3329FC100 Thin Film Resistors - Through Hole 2,068
Real Time Availability
Stock:
595 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.07
10:
$6.38
25:
$5.91
50:
$5.64
100:
$5.28
250:
$5.04
500:
$4.60
$3.71

To add to a project, please Log In.

197847692 133059637 144404934 102438863 147914401 126393389 142906899 177825629 185974183 182938699Alternative Packaging