|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-ONET1101LRGET
Manufacturer Part #:

ONET1101LRGET

Manufacturer:

Description:
Laser Driver 11.3Gbps Laser Diode Driver
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Laser Driver
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Data Rate: 11.3 Gbps
Operating Supply Voltage: 2.97 V to 3.63 V
Maximum Operating Temperature: + 100 C
Package / Case: VQFN-24
Packaging: Reel
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Series: ONET1101L
Factory Pack Quantity: 250
Unit Weight: 0.001601 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-ONET1101LRGER ONET1101LRGER Reel Non-Stocked Lead-Time 8 Weeks $4.37 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
MSP-EXP430G2 Development Boards & Kits - MSP430 2,010
LM338T/NOPB Linear Voltage Regulators 6,098
SN74LVC125APWR Buffers & Line Drivers 16,783
SN74HC244N Buffers & Line Drivers 9,407
L293DNE Motor / Motion / Ignition Controllers & Drivers 803
ImageMfr. Part #DescriptionStock 
EK-10M08E144ES/P Programmable Logic IC Development Tools 207
CP2102-GMR I/O Controller Interface IC 12,201
550L104KTT Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,539
SESD0802Q4UG-0020-090 TVS Diodes - Transient Voltage Suppressors 22,374
EEE-FK1V470P Aluminum Electrolytic Capacitors - SMD 28,074
EEH-ZA1E101XP Aluminum Organic Polymer Capacitors 5,503
ERA-2AEB102X Thin Film Resistors - SMD 61,031
MAX3284EAUT+T RS-422/RS-485 Interface IC 3,173
GRM155R60J475ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 185,660
LQP15MN5N6B02D Fixed Inductors 13,793
Real Time Availability
Stock:
169 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$9.57
10:
$8.65
25:
$8.00
50:
$7.64
100:
$7.16
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$6.83
500:
$6.23
$5.02
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 151682008 101273036 121159121 146259450 197847692Alternative Packaging