Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-OMAPL132BZWT2
Manufacturer Part #:

OMAPL132BZWT2

Manufacturer:

Description: Digital Signal Processors & Controllers - DSP, DSC C6-INTEGRA DSP+ARM PROCESSOR
Mouser Online Catalog Page 279, Mouser Online Catalog
PDF Page 279, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Core: ARM926EJ-S RISC
Data Bus Width: 32 bit
Program Memory Size: 64 kB
Data RAM Size: 128 kB
Maximum Clock Frequency: 200 MHz
Number of Timers: 3
Operating Supply Voltage: 1.8 V
Maximum Operating Temperature: + 90 C
Package / Case: nFBGA-361
Mounting Style: SMD/SMT
Instruction Type: Fixed/Floating Point
Minimum Operating Temperature: - 40 C
Product: DSPs
Series: OMAP-L132
Factory Pack Quantity: 90
Tradename: OMAP Application Processor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
70 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.11
  10: $18.30
  25: $16.94
  50: $16.19
  100: $15.56
  250: $14.18
  500: $12.62
  1,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CRCW06031K00FKEA
Thick Film Resistors - SMD 1/10watt 1.0Kohms 1%
Vishay / Dale
1: $0.08
MC102525004JE
Thick Film Resistors - SMD 1.5watt 5M 5%
Ohmite
1: $3.19


141763938 189958922 114815650 197847692 147914401 147307369