|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-NE556NSRE4
Manufacturer Part #:

NE556NSRE4

Manufacturer:

Description:
Timers & Support Products DUAL PRECISION TIMER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Timers & Support Products
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Type: Standard
Number of Internal Timers: 2 Timer
Supply Voltage - Max: 16 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: SOP-14
Packaging: Reel
High Level Output Current: 200 mA
Low Level Output Current: - 200 mA
Operating Supply Current: 4000 uA
Series: NE556
Factory Pack Quantity: 2000
Unit Weight: 0.007348 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Timers & Support Products Dual Precision

1479144015-1011-9false