|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-NE555PWRE4
Manufacturer Part #:

NE555PWRE4

Manufacturer:

Description:
Timers & Support Products Sgl Prec Timer
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Timers & Support Products
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Type: Standard
Number of Internal Timers: 1 Timer
Supply Voltage - Max: 16 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Packaging: Reel
High Level Output Current: 200 mA
Low Level Output Current: - 200 mA
Operating Supply Current: 2000 uA
Series: NE555
Factory Pack Quantity: 2000
Unit Weight: 0.001376 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-NE555PWE4 NE555PWE4 Tube Non-Stocked Lead-Time 6 Weeks $0.11 3450
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SRN4012T-1R5M Fixed Inductors 4,130
5205817-3 D-Sub Tools & Hardware 4,856
108-0902-001 Test Plugs & Test Jacks 30,174
108-0903-001 Test Plugs & Test Jacks 29,655
W5500 Ethernet ICs 4,753
HMK325B7225KN-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,882
15-91-2100 Headers & Wire Housings 3,840
TSV321RAILT Operational Amplifiers - Op Amps 8,138
CX3225GB16000D0HPQCC Crystals 4,555
WSLP0805R0470FEA Current Sense Resistors - SMD 1,375
Real Time Availability
Stock:
3,312 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 3312 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.36
10:
$0.275
100:
$0.149
$0.112
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.096
$0.089
$0.082
$0.079
$0.074
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 1479144015-1011-9falseAlternative Packaging