|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-NE5534P
Manufacturer Part #:

NE5534P

Manufacturer:

Description:
Operational Amplifiers - Op Amps Low Noise
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: Low Noise Amplifier
Mounting Style: Through Hole
Package / Case: PDIP-8
Supply Voltage - Max: 30 V
Output Current per Channel: 38 mA
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: 10 MHz
SR - Slew Rate: 13 V/us
CMRR - Common Mode Rejection Ratio: 100 dB
Ib - Input Bias Current: 1.5 uA
Vos - Input Offset Voltage: 4 mV
Supply Voltage - Min: 10 V
Operating Supply Current: 4 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Shutdown: No Shutdown
Series: NE5534
Packaging: Tube
Brand: Texas Instruments
en - Input Voltage Noise Density: 3.5 nV/sqrt Hz
In - Input Noise Current Density: 2.5 pA/sqrt Hz
Product: Operational Amplifiers
Factory Pack Quantity: 50
Technology: Bipolar
Unit Weight: 0.015535 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
MSP-EXP430G2 Development Boards & Kits - MSP430 2,012
DP83848IVV/NOPB Ethernet ICs 7,405
TPS51200DRCT LDO Voltage Regulators 6,963
LM2940CT-5.0/NOPB LDO Voltage Regulators 6,451
SN74HC08N Logic Gates 7,937
ImageMfr. Part #DescriptionStock 
NE5532P Operational Amplifiers - Op Amps 9,519
1N4148 Diodes - General Purpose, Power, Switching 140,059
OPA134PA Audio Amplifiers 2,093
K104K15X7RF53L2 Multilayer Ceramic Capacitors MLCC - Leaded 100,763
TL071CP Operational Amplifiers - Op Amps 4,977
R82DC3220AA60J Film Capacitors 29,471
MF-R010 Resettable Fuses - PPTC 5,331
MF1/4DCT52R2002F Metal Film Resistors - Through Hole 40,486
MF1/4DCT52R3301F Metal Film Resistors - Through Hole 13,274
MF1/4DC1601F Metal Film Resistors - Through Hole 4,780
Real Time Availability
Stock:
4,312 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.90
10:
$0.77
100:
$0.591
500:
$0.523
$0.413
$0.365
$0.351
$0.329

To add to a project, please Log In.

197847692 121307804 147914401