Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-MSP430G2553IPW28
Manufacturer Part #:

MSP430G2553IPW28

Manufacturer:

Description: 16-bit Microcontrollers - MCU Mixed Signal MCU
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: 16-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: MSP430
Data Bus Width: 16 bit
Maximum Clock Frequency: 16 MHz
Program Memory Size: 16 KB
Data RAM Size: 512 B
On-Chip ADC: Yes
Operating Supply Voltage: 1.8 V to 3.6 V
Operating Temperature Range: - 40 C to + 85 C
Package / Case: TSSOP-28
Mounting Style: SMD/SMT
A/D Bit Size: 10 bit
A/D Channels Available: 8
Interface Type: I2C, IrDA, LIN, SPI, UART, USCI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 24
Number of Timers: 2
Processor Series: 2 Series
Program Memory Type: FLASH
Factory Pack Quantity: 50
Supply Voltage - Max: 3.6 V
Tradename: MSP430
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,993 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.40
  10: $2.00
  25: $1.78
  50: $1.68
  100: $1.20
  250: $1.18
  500: $1.15
  750: $1.13
  1,000: $1.11

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
FT230XS-R
USB Interface IC USB to Basic Serial UART IC SSOP- ...
FTDI
1: $2.04
MSP430G2553IPW20R
16-bit Microcontrollers - MCU Mixed Signal MCU
Texas Instruments
1: $2.18
MSP430G2553IN20
16-bit Microcontrollers - MCU Mixed Signal MCU
Texas Instruments
1: $2.43
MAX3295AUT+T
RS-422/RS-485 Interface IC 20Mbps 3.3V Transmitter
Maxim Integrated
1: $1.87
UA78M33CDCY
Linear Regulators - Standard 500mA 3.3V Fixed
Texas Instruments
1: $0.53
ST3215SB32768H5HPWAA
Crystals 32.768KHz 12.5pF
AVX
1: $1.50
BLED112
Bluetooth / 802.15.1 Modules BLE USB Dongle 4.0 si ...
Bluegiga Technologies
1: $22.00
FAN4147SX
Current & Power Monitors & Regulators Ground Fault ...
Fairchild Semiconductor
1: $1.08
MAX6102EUR+T
Voltage & Current References uPower Low-Dropout Vo ...
Maxim Integrated
1: $0.78
MAX9100EUK+T
Comparator ICs 1.0V uPower Comparator
Maxim Integrated
1: $2.00
CGJ3E2X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.18
MSP430F5510IPT
16-bit Microcontrollers - MCU Mixed Signal MCU
Texas Instruments
1: $4.27
ECS-3X8X
Crystals 32.768KHz 12.5pF
ECS
1: $0.30
MC-306 32.7680K-A0:ROHS
Crystals 32.768KHz 12.5pF 20ppm -40C +85C
Epson Toyocom
1: $0.80
282834-2
Fixed Terminal Blocks 2P SIDE ENTRY 2.54mm
TE Connectivity / AMP
1: $0.74
MSP430G2231IN14
16-bit Microcontrollers - MCU Ultra low power Micr ...
Texas Instruments
1: $1.70
MSP-TS430PW28A
Sockets & Adapters MSP430 20/28P Target Brd & USB ...
Texas Instruments
1: $95.01
52808-1071
FFC & FPC Connectors 10CKT HSG ASSY NON ZIF
Molex
1: $0.34


180819649 154574444 114917947 191923482 682250013