Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-MSP430F5438IPZ
Manufacturer Part #:

MSP430F5438IPZ

Manufacturer:

Description: 16-bit Microcontrollers - MCU 16Bit Ultra-Low-Pwr Microcontroller
Silverlight Page 260, Mouser Enhanced Catalog
PDF Page 260, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: 16-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: MSP430
Data Bus Width: 16 bit
Maximum Clock Frequency: 25 MHz
Program Memory Size: 256 KB
Data RAM Size: 16 KB
On-Chip ADC: Yes
Package / Case: LQFP
Mounting Style: SMD/SMT
A/D Bit Size: 12 bit
A/D Channels Available: 16
Interface Type: I2C, IrDA, SPI, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 87
Number of Timers: 3
Packaging: Tube
Processor Series: Series 5
Program Memory Type: Flash
Factory Pack Quantity: 90
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.2 V
Tradename: MSP430
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-MSP430F5438IPZR MSP430F5438IPZR REEL 823 Can Ship Immediately $9.68 1
Not Assigned XMS430F5438IPZ Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,148 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.72
  10: $9.66
  25: $8.79
  100: $7.94
  250: $7.30
  500: $6.13
  1,000: $5.79
  2,500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-TS430PZ5X100
Sockets & Adapters MSP430F5xx 100-Pin Socket Targe ...
Texas Instruments
1: $95.01
MSP-TS430PN80USB
Sockets & Adapters MSP-TS430PN80USB 80P Skt Target ...
Texas Instruments
1: $95.01
MSP-FET430UIF
Emulators / Simulators MSP430 USB Debugging Interf ...
Texas Instruments
1: $122.78
MSP-EXP430F5438
Development Boards & Kits - MSP430 MSP430F5438 Exp ...
Texas Instruments
1: $186.84
TMDSSUBALL
Development Software Code Composer Studio Annual S ...
Texas Instruments
1: $450.00
MSP-FET430U5X100
Emulators / Simulators MSP430F5xx 100-Pin Socket T ...
Texas Instruments
1: $186.84
MSP430-SOLAR
Development Boards & Kits - MSP430 SOLAR PANEL BAT ...
Olimex Ltd.
1: $13.98
MSP430-JTAG-TINY-V2
JTAG Debuggers USB JTAG FOR MSP430FXXX
Olimex Ltd.
1: $74.95
MSP430-JTAG-RF
JTAG Debuggers WIRELESS USB JTAG FOR MSP430FXXX
Olimex Ltd.
1: $140.65
USB-MSP430-FPA-LJ
Programmers - Processor Based FlashPro430 LITE JTA ...
Elprotronic
1: $189.00
USB-MSP430-FPA-LJB
Programmers - Processor Based FlashPro430 LITE FOR ...
Elprotronic
1: $219.00
USB-MSP430-FPA-STD
Programmers - Processor Based FlashPro430 STD FOR ...
Elprotronic
1: $299.00
USB-MSP430-FPA-LB
Programmers - Processor Based FlashPro430 LITE BSL ...
Elprotronic
1: $159.00
USB-MSP430-FPA-GANG-J
Programmers - Processor Based GangPro430 JTAG/SBW
Elprotronic
1: $319.00
USB-MSP430-FPA-GANG-JB
Programmers - Processor Based GangPro430 FOR TI MS ...
Elprotronic
1: $339.00
MSP430-5438STK
Development Boards & Kits - MSP430 DEVELOPMENT BOA ...
Olimex Ltd.
1: $56.51
MSP430F5438AIPZ
16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi ...
Texas Instruments
1: $11.36
THS4521ID
Differential Amplifiers Very low pwr R-R out put f ...
Texas Instruments
1: $3.03
REF3040AIDBZT
Voltage & Current References 4.096V 50ppm/DegC 50u ...
Texas Instruments
1: $1.70
MSP430F2001IPWR
16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr ...
Texas Instruments
1: $1.09


129705067 173911630 167188164 152127456 154256827 682250013 175546627 180819649 191923482 112052848 1235900855-9999-6falseAlternative Packaging