Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-MSPWDS430BT2000D
Manufacturer Part #:

MSP-WDS430BT2000D

Manufacturer:

Description: Bluetooth / 802.15.1 Development Tools Bluetooth Wearable Watch Dev Sys
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 257, Mouser Enhanced Catalog
PDF Page 257, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Bluetooth / 802.15.1 Development Tools
RoHS: No
Product: Bluetooth Digital Watch
Tool Is For Evaluation Of: MSP430F5438A
Frequency: 2.5 GHz
Interface Type: Serial
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
280 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $149.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BB-BONE-LCD3-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE LCD 3. ...
BeagleBoard by CircuitCo
1: $69.95
OM13040,598
Development Boards & Kits - ARM Keil MCB4357 Eval ...
NXP Semiconductors
1: $361.25
BB-BONE-AUDI-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE AUDIO ...
BeagleBoard by CircuitCo
1: $54.95
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
PEX 8311-AA66BC F
Peripheral Drivers & Components - PCIs PEX 8311 CH ...
PLX Technology
1: $40.21
BB-BONE-000
Development Boards & Kits - ARM BEAGLEBONE (BB-BON ...
BeagleBoard by CircuitCo
1: $88.95
MAX31855KASA+
Data Conversion ICs - Various Thermocouple To Digi ...
Maxim Integrated
1: $7.75
3-6318491-6
Board to Board & Mezzanine Connectors 220 POS PLUG ...
TE Connectivity / AMP
1: $20.70
ATMEGA168-20PU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $3.11
REF3025AIDBZR
Voltage & Current References 2.5V 50ppm/DegC 50uA ...
Texas Instruments
1: $1.45
DS90LV011ATMF/NOPB
LVDS Interface IC SGL HIGH SPD DIFF DRVR
Texas Instruments
1: $1.02
CYUSB3KIT-001
Interface Development Tools USB controller Develop ...
Cypress Semiconductor
1: $294.67
MBRS540T3G
Schottky Diodes & Rectifiers 5A 40V
ON Semiconductor
1: $0.53
BSS138LT1G
MOSFET 50V 200mA N-Channel
ON Semiconductor
1: $0.26
PGB1010603MR
ESD Suppressors 0603 24VDC .06pF
Littelfuse
1: $0.31
PAN1323EMK
Bluetooth / 802.15.1 Development Tools PAN1323 Blu ...
Texas Instruments
1: $105.70
S3A-251605
Enclosures, Boxes, & Cases 2.5x1.6x0.5-Blk Screw-T ...
New Age Enclosures
1: $2.92
MSP-WDS430BT1000AD
Bluetooth / 802.15.1 Development Tools Bluetooth W ...
Texas Instruments
1: $139.00
MSP-FET430UIF
Emulators / Simulators MSP430 USB Debugging Interf ...
Texas Instruments
1: $122.78
EZ430-RF2500
Development Boards & Kits - Wireless MSP430 Wirele ...
Texas Instruments
1: $61.93


135991681 178763473 199782503 682250013 112052848