Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-MSPTS430PZ100USB
Manufacturer Part #:

MSP-TS430PZ100USB

Manufacturer:

Description: Sockets & Adapters MSP430F663x 100-Pin Target board
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Sockets & Adapters
RoHS: No
Product: Socket Target Boards
For Use With: MSP-FET430UIF, MSP-FET430U100USB
Core: MSP430
Data Bus Width: 16 bit
Description/Function: 100 pin QFP ZIF socket target board used to program and debug the MSP430 in system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol
Factory Pack Quantity: 1
Tool Is For Evaluation Of: MSP430F6638iPZ
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $95.01

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT2232D-REEL
USB Interface IC USB to Dual UART/ FIFO/SPI/JTAG/I ...
FTDI
1: $6.99
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
RXM-433-LR
RF Modules RF Receiver 433MHz
Linx Technologies
1: $13.56
ANT-433-HETH
Antennas Through Hole 1/4 Wave Helical 433MHz
Linx Technologies
1: $1.12
MAX6125EUR+T
Voltage & Current References Low-Dropout 3-Term Vo ...
Maxim Integrated
1: $2.97
TXM-433-LR
RF Modules RF Transmitter 433MHz
Linx Technologies
1: $7.46
UM232H
Interface Development Tools Development Module for ...
FTDI
1: $20.00
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
430BOOST-SENSE1
Daughter Cards & OEM Boards Capacitive Touch Boost ...
Texas Instruments
1: $11.00
MSP430F5635IPZ
16-bit Microcontrollers - MCU MIXED SIGNAL MCU
Texas Instruments
1: $10.68
FDD86102LZ
MOSFET 100V N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $0.96
INA321E/250
Instrumentation Amplifiers Micropwr Single-sply CM ...
Texas Instruments
1: $3.82
ATMEGA168A-AU
8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1 ...
Atmel
1: $2.43
MSP430F5638IPZ
16-bit Microcontrollers - MCU Mixed Signal MCU
Texas Instruments
1: $12.03
MSP430F6638IPZ
16-bit Microcontrollers - MCU MSP430 Ultra-Low MCU
Texas Instruments
1: $12.26
CC2520-CC2591EMK
Zigbee / 802.15.4 Development Tools CC2520-CC2591E ...
Texas Instruments
1: $105.70
MSP430F5637IPZ
16-bit Microcontrollers - MCU MIXED SIGNAL MCU
Texas Instruments
1: $11.47
MSP430F6636IPZ
16-bit Microcontrollers - MCU MIXED SIGNAL MCU
Texas Instruments
1: $11.02
046227004100800+
FFC & FPC Connectors 4P R/A, VERT, SMT LIF, DUAL S ...
AVX
1: $0.47
MSP-FET430UIF
Emulators / Simulators MSP430 USB Debugging Interf ...
Texas Instruments
1: $122.78


178763473 172623985 682250013 199782503 184128817