Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-MSP-TS430PZ100
Manufacturer Part #:

MSP-TS430PZ100

Manufacturer:

Description: Sockets & Adapters MSP430 100P Socket Target Brd
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Sockets & Adapters
RoHS: No
Product: Socket Target Boards
For Use With: MSP-FET430UIF, MSP-FET430U100
Core: MSP430
Data Bus Width: 16 bit
Description/Function: 100 pin TQFP ZIF socket target board used to program and debug the MSP430 in system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol
Interface Type: JTAG
Factory Pack Quantity: 1
Tool Is For Evaluation Of: MSP430FG4619IPZ
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $95.01

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STN1HNK60
MOSFET 600V 8Ohm 1A N-Chnnl Zener SuperMESH
STMicroelectronics
1: $0.92
MSP430FG4618IPZ
16-bit Microcontrollers - MCU 16-Bit Ultra Low Pow ...
Texas Instruments
1: $16.51
STP11NM50N
MOSFET POWER MOSFET N-CH 500V 7.5A
STMicroelectronics
1: $2.67
MAX4602CWE+T
Analog Switch ICs 2.5Ohm Quad SPST Analog Switch
Maxim Integrated
1: $9.44
LM2917N/NOPB
Voltage to Frequency & Frequency to Voltage FREQ T ...
Texas Instruments
1: $1.51
LM317KCSE3
Linear Regulators - Standard 3/4 Pin 1.5A Adj Pos ...
Texas Instruments
1: $0.50
1803439
Pluggable Terminal Blocks 3.81 3P HEADER 180D
Phoenix Contact
1: $0.95
5-1814400-1
RF Connectors R/A PCB Skt
TE Connectivity / AMP
1: $3.33
LM337T
Linear Regulators - Standard 1.5A Neg Adj Vol Reg
Fairchild Semiconductor
1: $0.69
BF820,215
Transistors Bipolar - BJT TRANS HV TAPE-7
NXP Semiconductors
1: $0.39
L7805ABV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.58
THS3001CD
High Speed Operational Amplifiers 420MHz Current
Texas Instruments
1: $8.32
1N5956BG
Zener Diodes 200V 3W
ON Semiconductor
1: $0.37
NX1117C33Z,115
Low Dropout Regulators - LDO 20VIN 3.3 VOUT Fixed
NXP Semiconductors
1: $0.44
BF821,215
Transistors Bipolar - BJT TRANS HV TAPE-7
NXP Semiconductors
1: $0.39
SN74HCT245DW
Bus Transceivers Tri-State Octal Bus
Texas Instruments
1: $0.31
THS4503CD
Special Purpose Amplifiers Hi-Sp Fully-Diff Amp
Texas Instruments
1: $10.68
BZX79-B47,133
Zener Diodes Diode Zener Single 47V 2% 500mW 2-Pin
NXP Semiconductors
1: $0.18
1N5383BG
Zener Diodes 150V 5W
ON Semiconductor
1: $0.36
EKXJ251ELL330MJ20S
Aluminum Electrolytic Capacitors - Leaded 33uF 250 ...
United Chemi-Con
1: $0.62


178763473 682250013 199782503 172623985