Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-MSP-EXPCC430RF9
Manufacturer Part #:

MSP-EXPCC430RF9

Manufacturer:

Description:
Development Boards & Kits - Wireless CC430 Sub-GHz RF Experimenters Brd
Lifecycle: New Product: New from this manufacturer.
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Development Boards & Kits - Wireless
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Experiment Kits
Tool Is For Evaluation Of: CC430F6137, CC430F5137
Core: MSP430
Frequency: 868 MHz, 915 MHz
Operating Supply Voltage: 1.8 V to 3.6 V
Data Bus Width: 16 bit
Description/Function: CC430 subb GHz RF experimenter s board for 868 and 915 MHz
For Use With: MSP-EXP430F6137Rx, MSP-EXP430F5137Rx
Interface Type: USB
Series: CC430
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP430FR5969 Development Boards & Kits - MSP430 162
MSP-EXP430FR4133 Development Boards & Kits - MSP430 80
XB24-AWI-001 Zigbee / 802.15.4 Modules 4,648
NUCLEO-F411RE Development Boards & Kits - ARM 2,177
EK-TM4C1294XL Development Boards & Kits - ARM 1,053
TMDSEMU100V2U-14T Emulators / Simulators 165
LSM330TR IMUs - Inertial Measurement Units 3,495
CC-DEBUGGER Other Hardware Debuggers 186
TMDSEVM6657LS Development Boards & Kits - Other Processors 25
CC1101EMK868-915 RF Development Tools 8
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $175.84

To add to a project, please Log In.


178763473 199782503 192564755 147914401